Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,384 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 1.8 A | 2.3A | Shielded | 243mOhm Max | 10 @ 100kHz | 19MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
45,297 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 3.5 A | 4A | Shielded | 76mOhm Max | 10 @ 100kHz | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
46,995 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 2.6 A | 3.5A | Shielded | 105mOhm Max | 10 @ 100kHz | 27MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
36,277 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 8 A | 12A | Shielded | 14mOhm Max | 10 @ 100kHz | 120MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
27,476 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 5 A | 8.5A | Shielded | 27mOhm Max | 10 @ 100kHz | 65MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
19,051 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 4 A | 6A | Shielded | 61mOhm Max | 10 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
56,408 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 nH | ±30% | 12 A | 35A | Shielded | 4mOhm Max | 5 @ 100kHz | 300MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
23,125 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 4.5 A | 7A | Shielded | 42mOhm Max | 10 @ 100kHz | 62MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
15,635 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 2.1 A | 2.8A | Shielded | 172mOhm Max | 10 @ 100kHz | 24MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
16,331 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 680 nH | ±20% | 7 A | 10A | Shielded | 19mOhm Max | 10 @ 100kHz | 100MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
10,494 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 2.2 A | 3A | Shielded | 125mOhm Max | 10 @ 100kHz | 25MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
9,927 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.2 µH | ±20% | 4.8 A | 7.8A | Shielded | 30mOhm Max | 10 @ 100kHz | 64MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
4,284 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 22 µH | ±20% | 1.2 A | 1.4A | Shielded | 500mOhm Max | 10 @ 100kHz | 12MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
6,189 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 8.2 µH | ±20% | 2 A | 2.5A | Shielded | 180mOhm Max | 10 @ 100kHz | 21MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
41,828 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 330 nH | ±20% | 10 A | 18A | Shielded | 8.6mOhm Max | 10 @ 100kHz | 130MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
11,346 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 7.3 A | 10A | Shielded | 16mOhm Max | 10 @ 100kHz | 105MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
3,599 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 15 µH | ±20% | 1.5 A | 1.9A | Shielded | 374mOhm Max | 10 @ 100kHz | 17MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
611 In Stock | 1 : $1.93000 Cut Tape (CT) 3,000 : $0.89107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 220 nH | ±30% | 11 A | 24A | Shielded | 7.3mOhm Max | 10 @ 100kHz | 270MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) |