Fixed Inductors

Results: 71
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH62B Series
CDRH62BNP-100MC-B
FIXED IND 10UH 1.1A 150 MOHM SMD
Sumida America Components Inc.
77,125
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.38226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.1 A
-
Shielded
150mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-470MC-B
FIXED IND 47UH 500MA 690MOHM SMD
Sumida America Components Inc.
48,674
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.38226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±20%
500 mA
-
Shielded
690mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-220MC-B
FIXED IND 22UH 740MA 340MOHM SMD
Sumida America Components Inc.
8,299
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.44321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±20%
740 mA
-
Shielded
340mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-270MC-B
FIXED IND 27UH 660MA 380MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
27 µH
±20%
660 mA
-
Shielded
380mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-101MC-B
FIXED IND 100UH 340MA 1.39OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
100 µH
±20%
340 mA
-
Shielded
1.39Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
12 µH
±20%
1 A
-
Shielded
200mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-121MC-B
FIXED IND 120UH 310MA 1.9OHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
120 µH
±20%
310 mA
-
Shielded
1.9Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-150MC-B
FIXED IND 15UH 900MA 230MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
15 µH
±20%
900 mA
-
Shielded
230mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-151MC-B
FIXED IND 150UH 280MA 2.18OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
150 µH
±20%
280 mA
-
Shielded
2.18Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-180MC-B
FIXED IND 18UH 800MA 270MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
18 µH
±20%
800 mA
-
Shielded
270mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-181MC-B
FIXED IND 180UH 260MA 2.77OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
180 µH
±20%
260 mA
-
Shielded
2.77Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-221MC-B
FIXED IND 220UH 230MA 3.12OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
220 µH
±20%
230 mA
-
Shielded
3.12Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-271MC-B
FIXED IND 270UH 220MA 4.38OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
270 µH
±20%
220 mA
-
Shielded
4.38Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-330MC-B
FIXED IND 33UH 590MA 450MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
33 µH
±20%
590 mA
-
Shielded
450mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-331MC-B
FIXED IND 330UH 190MA 4.94OHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
330 µH
±20%
190 mA
-
Shielded
4.94Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-390MC-B
FIXED IND 39UH 540MA 490MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
39 µH
±20%
540 mA
-
Shielded
490mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4 µH
-20%, +40%
1.63 A
-
Shielded
80mOhm Max
-
-
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-560MC-B
FIXED IND 56UH 460MA 780MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
56 µH
±20%
460 mA
-
Shielded
780mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-5R5NC-B
FIXED IND 5.5UH 1.4A 96 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
5.5 µH
-20%, +40%
1.4 A
-
Shielded
96mOhm Max
-
-
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-680MC-B
FIXED IND 68UH 420MA 1.07OHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
68 µH
±20%
420 mA
-
Shielded
1.07Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-6R3NC-B
FIXED IND 6.3UH 1.3A 100MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
6.3 µH
-20%, +40%
1.3 A
-
Shielded
100mOhm Max
-
-
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-7R1NC-B
FIXED IND 7.1UH 1.22A 110MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
7.1 µH
-20%, +40%
1.22 A
-
Shielded
110mOhm Max
-
-
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-820MC-B
FIXED IND 82UH 380MA 1.21OHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
82 µH
±20%
380 mA
-
Shielded
1.21Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-8R0NC-B
FIXED IND 8UH 1.15A 120 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
2,000 : $0.47951
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
8 µH
-20%, +40%
1.15 A
-
Shielded
120mOhm Max
-
-
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
FIXED IND 10UH 1.28A 170MOHM SMD
CDRH62NP-100MC
FIXED IND 10UH 1.28A 170MOHM SMD
Sumida America Components Inc.
0
In Stock
2,000 : $0.62013
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
-
10 µH
±20%
1.28 A
-
Unshielded
170mOhm Max
-
-
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
Showing
of 71

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.