Showing
1 - 25
of 169
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH2M_02 Series
LQH2MCN100K02L
FIXED IND 10UH 225MA 1.56OHM SMD
Murata Electronics
214,039
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%225 mA-Unshielded1.56Ohm Max-48MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPN100MGRL
FIXED IND 10UH 480MA 1.056OHM SM
Murata Electronics
29,586
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%480 mA610mAShielded1.056Ohm Max-30MHz--40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPN4R7MGRL
FIXED IND 4.7UH 580MA 720MOHM SM
Murata Electronics
16,589
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%580 mA870mAShielded720mOhm Max-40MHz--40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPN820MGRL
FIXED IND 82UH 150MA 8.76OHM SMD
Murata Electronics
11,870
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite82 µH±20%150 mA210mAShielded8.76Ohm Max-5MHz--40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPN3R3MGRL
FIXED IND 3.3UH 640MA 564MOHM SM
Murata Electronics
5,708
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%640 mA1.02AShielded564mOhm Max-45MHz--40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPN6R8MGRL
FIXED IND 6.8UH 530MA 864MOHM SM
Murata Electronics
3,238
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%530 mA730mAShielded864mOhm Max-35MHz--40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPZ100MGRL
FIXED IND 10UH 480MA 1.056OHM SM
Murata Electronics
3,101
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.18390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%480 mA610mAShielded1.056Ohm Max-30MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2MPZ6R8MGRL
FIXED IND 6.8UH 530MA 864MOHM SM
Murata Electronics
5,401
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.18390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%530 mA730mAShielded864mOhm Max-35MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH2M_02 Series
LQH2MCN4R7M02L
FIXED IND 4.7UH 300MA 1.04OHM SM
Murata Electronics
29,060
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%300 mA-Unshielded1.04Ohm Max-60MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH2M_02 Series
LQH2MCN220K02L
FIXED IND 22UH 185MA 2.73OHM SMD
Murata Electronics
12,045
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±10%185 mA-Unshielded2.73Ohm Max-30MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH2M_02 Series
LQH2MCN330K02L
FIXED IND 33UH 160MA 3.64OHM SMD
Murata Electronics
6,971
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±10%160 mA-Unshielded3.64Ohm Max-28MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH2M_02 Series
LQH2MCN680K02L
FIXED IND 68UH 100MA 8.58OHM SMD
Murata Electronics
3,809
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±10%100 mA-Unshielded8.58Ohm Max-14MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQH
LQH2HPN100MGRL
FIXED IND 10UH 710MA 672MOHM SMD
Murata Electronics
10,077
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.24879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±20%710 mA700mAShielded672mOhm Max-30MHz--40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN4R7MGRL
FIXED IND 4.7UH 1A 360 MOHM SMD
Murata Electronics
3,201
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.24879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%1 A1.09AShielded360mOhm Max-50MHz--40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPZ100MGRL
FIXED IND 10UH 710MA 672MOHM SMD
Murata Electronics
10,273
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%710 mA700mAShielded672mOhm Max-30MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN2R2MJRL
FIXED IND 2.2UH 990MA 110.4 MOHM
Murata Electronics
102,249
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%990 mA1.7AShielded110.4mOhm Max-50MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN100MJRL
FIXED IND 10UH 490MA 456MOHM SMD
Murata Electronics
37,093
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%490 mA830mAShielded456mOhm Max-30MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
LQH
LQH2HPN4R7MJRL
FIXED IND 4.7UH 770MA 204MOHM SM
Murata Electronics
23,492
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%770 mA1.23AShielded204mOhm Max-40MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN150MJRL
FIXED IND 15UH 420MA 660MOHM SMD
Murata Electronics
11,035
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%420 mA690mAShielded660mOhm Max-20MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN6R8MJRL
FIXED IND 6.8UH 600MA 312MOHM SM
Murata Electronics
4,073
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%600 mA1.05AShielded312mOhm Max-35MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN220MJRL
FIXED IND 22UH 320MA 1 OHM SMD
Murata Electronics
2,879
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%320 mA530mAShielded1Ohm Max-20MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPN4R7MDRL
FIXED IND 4.7UH 650MA 672MOHM SM
Murata Electronics
6,530
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.27198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%650 mA650mAShielded672mOhm Max-40MHz--40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.024" (0.60mm)
LQH
LQH2HPZ220MJRL
FIXED IND 22UH 540MA 1.008OHM SM
Murata Electronics
19,338
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.27585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%540 mA530mAShielded1.008Ohm Max-20MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPZ150MJRL
FIXED IND 15UH 710MA 660MOHM SMD
Murata Electronics
9,527
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.27585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%710 mA690mAShielded660mOhm Max-20MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH
LQH2HPZ6R8MJRL
FIXED IND 6.8UH 1A 312 MOHM SMD
Murata Electronics
9,738
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.27585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1 A1.05AShielded312mOhm Max-35MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Showing
1 - 25
of 169

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.