Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA2982.XXXHL Series
FIXED IND 150NH 62A 0.35MOHM SMD
$1.36000
11,719 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2952-ND
PA2982.XXXHL
Tray
Active--150 nH±10%62 A64AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 120NH 62A 0.35MOHM SMD
$1.36000
3,106 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2951-ND
PA2982.XXXHL
Tray
Active--120 nH±10%62 A74AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 220NH 62A 0.35MOHM SMD
$1.36000
2,256 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2954-ND
PA2982.XXXHL
Tray
Active--220 nH±10%62 A42AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 190NH 62A 0.35MOHM SMD
$1.36000
127 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2953-ND
PA2982.XXXHL
Tray
Active--190 nH±10%62 A48AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 150NH 50A 0.35MOHM SMD
$1.51000
0 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-PA2982.151HLTTR-ND
553-PA2982.151HLTCT-ND
553-PA2982.151HLTDKR-ND
PA2982.XXXHL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--150 nH±10%50 A64AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 100NH 62A 0.35MOHM SMD
$0.63617
0 - Immediate
Pulse Electronics PowerPulse Electronics Power
4,400
Non-Stock
PA2982.101HLT-ND
PA2982.XXXHL
Tape & Reel (TR)
Active--100 nH±10%62 A93AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 120NH 62A 0.35MOHM SMD
$0.63617
0 - Immediate
Pulse Electronics PowerPulse Electronics Power
4,400
Non-Stock
PA2982.121HLT-ND
PA2982.XXXHL
Tape & Reel (TR)
Active--120 nH±10%62 A74AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 190NH 38A 0.35MOHM SMD
$0.63617
0 - Immediate
Pulse Electronics PowerPulse Electronics Power
4,400
Non-Stock
PA2982.191HLT-ND
PA2982.XXXHL
Tape & Reel (TR)
Active--190 nH±10%38 A48AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 220NH 33A 0.35MOHM SMD
$0.63617
0 - Immediate
16,720 - Factory
Pulse Electronics PowerPulse Electronics Power
4,400
Non-Stock
PA2982.221HLT-ND
PA2982.XXXHL
Tape & Reel (TR)
Active--220 nH±10%33 A42AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
PA2982.XXXHL Series
FIXED IND 100NH 62A 0.35MOHM SMD
$1.36000
0 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2950-ND
PA2982.XXXHL
Tray
Active--100 nH±10%62 A93AShielded0.35mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.433" L x 0.315" W (11.00mm x 8.00mm)0.201" (5.10mm)
Showing
1 - 10
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.