Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
961 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $1.09570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 3.7 A | 4.2A | Shielded | 117.7mOhm Max | - | 5.79MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
672 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $1.09572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 6.5 A | 8.5A | Shielded | 33.06mOhm Max | - | 11.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
362 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $1.09572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 11 A | 12A | Shielded | 11.81mOhm Max | - | 25.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
135 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $1.09572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | 20.1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
589 In Stock | 1 : $1.78000 Cut Tape (CT) 500 : $1.07104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 4.1 A | 6.4A | Shielded | 75.44mOhm Max | - | 8.3MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
583 In Stock | 1 : $1.71000 Cut Tape (CT) 500 : $1.02782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 47 µH | ±20% | 3.1 A | 4.1A | Shielded | 178mOhm Max | - | 5.22MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
564 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $1.09572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 23.5 A | 24A | Shielded | 3.07mOhm Max | - | 37.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
100 In Stock | 1 : $1.86000 Cut Tape (CT) 500 : $1.11966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 5.1 A | 7.7A | Shielded | 50.29mOhm Max | - | 10.4MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 12.5 A | 12.5A | Shielded | 9.1mOhm Max | - | 30.1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 5.6 µH | ±20% | 9.3 A | 9A | Shielded | 17.6mOhm Max | - | 16.3MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 6.8 µH | ±20% | 8 A | 9A | Shielded | 22.36mOhm Max | - | 16.3MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 30 A | 28.5A | Shielded | 1.66mOhm Max | - | 72.1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) |