Showing
1 - 25
of 29
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-4020S-SERIES
FIXED IND 47UH 440MA 710MOHM SMD
$0.54000
24,000 - Immediate
Abracon LLCAbracon LLC
1
535-12311-2-ND
535-12311-1-ND
535-12311-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%440 mA740mAShielded710mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 15UH 770MA 230MOHM SMD
$0.54000
6,699 - Immediate
Abracon LLCAbracon LLC
1
535-12305-2-ND
535-12305-1-ND
535-12305-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%770 mA1.35AShielded230mOhm-24MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 22UH 620MA 350MOHM SMD
$0.54000
7,186 - Immediate
Abracon LLCAbracon LLC
1
535-12307-2-ND
535-12307-1-ND
535-12307-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%620 mA1.05AShielded350mOhm-15MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 4.7UH 1.34A 75MOHM SMD
$0.54000
2,771 - Immediate
Abracon LLCAbracon LLC
1
535-12312-2-ND
535-12312-1-ND
535-12312-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±20%1.34 A2.35AShielded75mOhm-42MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 6.8UH 1.04A 125MOHM SM
$0.54000
2,435 - Immediate
Abracon LLCAbracon LLC
1
535-12313-2-ND
535-12313-1-ND
535-12313-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±20%1.04 A2.2AShielded125mOhm-33MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 33UH 490MA 550MOHM SMD
$0.54000
1,913 - Immediate
Abracon LLCAbracon LLC
1
535-12309-2-ND
535-12309-1-ND
535-12309-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%490 mA850mAShielded550mOhm-11MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 1UH 2.15A 29 MOHM SMD
$0.54000
1,757 - Immediate
Abracon LLCAbracon LLC
1
535-12306-2-ND
535-12306-1-ND
535-12306-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±30%2.15 A4.78AShielded29mOhm-75MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 10UH 900MA 165MOHM SMD
$0.54000
890 - Immediate
Abracon LLCAbracon LLC
1
535-12304-2-ND
535-12304-1-ND
535-12304-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%900 mA1.6AShielded165mOhm-26MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 3.3UH 1.4A 70 MOHM SMD
$0.54000
479 - Immediate
Abracon LLCAbracon LLC
1
535-12310-2-ND
535-12310-1-ND
535-12310-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±20%1.4 A3.2AShielded70mOhm-44MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 2.2UH 1.85A 40MOHM SMD
$0.54000
0 - Immediate
Abracon LLCAbracon LLC
1
535-12308-2-ND
535-12308-1-ND
535-12308-6-ND
ASPI-4020S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.2 µH±30%1.85 A3.4AShielded40mOhm-49MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 100UH 310MA 1.55OHM SM
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-101M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite100 µH±20%310 mA480mAShielded1.55Ohm-6.3MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 12UH 880MA 175MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-120M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite12 µH±20%880 mA1.5AShielded175mOhm-26MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 1.2UH 2.15A 29MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-1R2N-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite1.2 µH±30%2.15 A5.1AShielded29mOhm-72MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 1.5UH 1.98A 35MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-1R5N-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite1.5 µH±30%1.98 A4.45AShielded35mOhm-71MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 27UH 500MA 545MOHM SMD
$0.23694
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-270M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite27 µH±20%500 mA1.02AShielded545mOhm-14MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 39UH 460MA 650MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-390M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite39 µH±20%460 mA820mAShielded650mOhm-11MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 3.6UH 1.54A 55MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-3R6M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite3.6 µH±20%1.54 A2.8AShielded55mOhm-49MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 43UH 450MA 660MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-430M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite43 µH±20%450 mA770mAShielded660mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 51UH 420MA 750MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-510M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite51 µH±20%420 mA700mAShielded750mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 56UH 410MA 800MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-560M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite56 µH±20%410 mA660mAShielded800mOhm-10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 5.1UH 1.27A 85MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-5R1M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite5.1 µH±20%1.27 A2.3AShielded85mOhm-42MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 5.6UH 1.22A 90MOHM SMD
$0.23694
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-5R6M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite5.6 µH±20%1.22 A2.2AShielded90mOhm-30MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 62UH 390MA 900MOHM SMD
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-620M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite62 µH±20%390 mA650mAShielded900mOhm-9.6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 68UH 360MA 1.06OHM SMD
$0.23694
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-680M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite68 µH±20%360 mA610mAShielded1.06Ohm-7.7MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
ASPI-4020S-SERIES
FIXED IND 6.2UH 1.08A 115MOHM SM
$0.23349
0 - Immediate
Abracon LLCAbracon LLC
3,000
Non-Stock
ASPI-4020S-6R2M-T-ND
ASPI-4020S
Tape & Reel (TR)
ActiveWirewoundFerrite6.2 µH±20%1.08 A2.15AShielded115mOhm-36MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
Showing
1 - 25
of 29

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.