Showing
1 - 25
of 145
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 1UH 520MA 550 MOHM SMD
4302R-102K
FIXED IND 1UH 520MA 550 MOHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder1 µH±10%520 mA-Unshielded550mOhm Max30 @ 7.9MHz80MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 10UH 180MA 4.5 OHM SMD
4302R-103K
FIXED IND 10UH 180MA 4.5 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder10 µH±10%180 mA-Unshielded4.5Ohm Max30 @ 7.9MHz18MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 120NH 1.075A 130 MOHM
4302R-121K
FIXED IND 120NH 1.075A 130 MOHM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder120 nH±10%1.075 A-Unshielded130mOhm Max40 @ 25MHz400MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 1.2UH 500MA 600MOHM SM
4302R-122K
FIXED IND 1.2UH 500MA 600MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder1.2 µH±10%500 mA-Unshielded600mOhm Max30 @ 7.9MHz75MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 12UH 140MA 7.5 OHM SMD
4302R-123K
FIXED IND 12UH 140MA 7.5 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder12 µH±10%140 mA-Unshielded7.5Ohm Max20 @ 2.5MHz16MHz--55°C ~ 125°C2.5 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 150NH 1A 150 MOHM SMD
4302R-151K
FIXED IND 150NH 1A 150 MOHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder150 nH±10%1 A-Unshielded150mOhm Max40 @ 25MHz375MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 1.5UH 455MA 730MOHM SM
4302R-152K
FIXED IND 1.5UH 455MA 730MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder1.5 µH±10%455 mA-Unshielded730mOhm Max30 @ 7.9MHz70MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 15UH 125MA 9 OHM SMD
4302R-153K
FIXED IND 15UH 125MA 9 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder15 µH±10%125 mA-Unshielded9Ohm Max20 @ 2.5MHz14MHz--55°C ~ 125°C2.5 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 180NH 955MA 165MOHM SM
4302R-181K
FIXED IND 180NH 955MA 165MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder180 nH±10%955 mA-Unshielded165mOhm Max40 @ 25MHz325MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 1.8UH 430MA 800MOHM SM
4302R-182K
FIXED IND 1.8UH 430MA 800MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder1.8 µH±10%430 mA-Unshielded800mOhm Max30 @ 7.9MHz60MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 18UH 115MA 11 OHM SMD
4302R-183K
FIXED IND 18UH 115MA 11 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder18 µH±10%115 mA-Unshielded11Ohm Max20 @ 2.5MHz12MHz--55°C ~ 125°C2.5 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 220NH 925MA 175MOHM SM
4302R-221K
FIXED IND 220NH 925MA 175MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder220 nH±10%925 mA-Unshielded175mOhm Max40 @ 25MHz270MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 2.2UH 345MA 1.25OHM SM
4302R-222K
FIXED IND 2.2UH 345MA 1.25OHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder2.2 µH±10%345 mA-Unshielded1.25Ohm Max30 @ 7.9MHz50MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 22UH 110MA 12 OHM SMD
4302R-223K
FIXED IND 22UH 110MA 12 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder22 µH±10%110 mA-Unshielded12Ohm Max20 @ 2.5MHz11MHz--55°C ~ 125°C2.5 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 270NH 890MA 190MOHM SM
4302R-271K
FIXED IND 270NH 890MA 190MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder270 nH±10%890 mA-Unshielded190mOhm Max40 @ 25MHz240MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 2.7UH 305MA 1.6OHM SMD
4302R-272K
FIXED IND 2.7UH 305MA 1.6OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder2.7 µH±10%305 mA-Unshielded1.6Ohm Max30 @ 7.9MHz45MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 27UH 105MA 13 OHM SMD
4302R-273K
FIXED IND 27UH 105MA 13 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder27 µH±10%105 mA-Unshielded13Ohm Max20 @ 2.5MHz10MHz--55°C ~ 125°C2.5 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 330NH 865MA 200MOHM SM
4302R-331K
FIXED IND 330NH 865MA 200MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder330 nH±10%865 mA-Unshielded200mOhm Max40 @ 25MHz180MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 3.3UH 285MA 1.85OHM SM
4302R-332K
FIXED IND 3.3UH 285MA 1.85OHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder3.3 µH±10%285 mA-Unshielded1.85Ohm Max30 @ 7.9MHz40MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 390NH 825MA 220MOHM SM
4302R-391K
FIXED IND 390NH 825MA 220MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder390 nH±10%825 mA-Unshielded220mOhm Max40 @ 25MHz160MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 3.9UH 265MA 2.1OHM SMD
4302R-392K
FIXED IND 3.9UH 265MA 2.1OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder3.9 µH±10%265 mA-Unshielded2.1Ohm Max30 @ 7.9MHz35MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 470NH 790MA 240MOHM SM
4302R-471K
FIXED IND 470NH 790MA 240MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder470 nH±10%790 mA-Unshielded240mOhm Max40 @ 25MHz130MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 4.7UH 255MA 2.3OHM SMD
4302R-472K
FIXED IND 4.7UH 255MA 2.3OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder4.7 µH±10%255 mA-Unshielded2.3Ohm Max30 @ 7.9MHz30MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 560NH 710MA 295MOHM SM
4302R-561K
FIXED IND 560NH 710MA 295MOHM SM
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder560 nH±10%710 mA-Unshielded295mOhm Max40 @ 25MHz115MHz--55°C ~ 125°C25 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 5.6UH 225MA 3 OHM SMD
4302R-562K
FIXED IND 5.6UH 225MA 3 OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.92672
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder5.6 µH±10%225 mA-Unshielded3Ohm Max30 @ 7.9MHz26MHz--55°C ~ 125°C7.9 MHzSurface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
Showing
1 - 25
of 145

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.