Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,095 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5 A | 6A | Unshielded | 19mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
3,012 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.8 A | 2.14A | Unshielded | 190mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
1,617 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.4 A | 1.5A | Unshielded | 330mOhm Max | - | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
771 In Stock | 1 : $2.94000 Cut Tape (CT) 600 : $2.02592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1 A | 1.2A | Unshielded | 590mOhm Max | - | 5.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
10,182 In Stock | 1 : $3.56000 Cut Tape (CT) 500 : $3.01090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.2 A | 1.1A | Unshielded | 160mOhm Max | - | 26MHz | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
7,156 In Stock | 1 : $1.40000 Cut Tape (CT) 600 : $0.93135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 200 mA | 200mA | Unshielded | 17Ohm Max | - | 900kHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
1,114 In Stock | 1 : $2.26000 Cut Tape (CT) 600 : $1.95768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 mH | ±10% | 100 mA | 150mA | Unshielded | 39Ohm Max | - | 600kHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
11,984 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.33498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 900 mA | 1.1A | Unshielded | 780mOhm Max | - | 4.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
3,926 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.33498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.3 A | 2.6A | Unshielded | 120mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
2,619 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.6 A | 1.7A | Unshielded | 240mOhm Max | - | 8.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
2,278 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.6 A | 3.1A | Unshielded | 95mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
1,623 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 8.6 A | 14.25A | Unshielded | 7mOhm Max | - | 95MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
1,129 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 600 mA | 650mA | Unshielded | 1.7Ohm Max | - | 3.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
1,043 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.8 A | 5.1A | Unshielded | 34mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
769 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.9 A | 3.6A | Unshielded | 60mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
638 In Stock | 1 : $3.01000 Cut Tape (CT) 300 : $2.29360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3 A | 5.5A | Unshielded | 66mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.280" (7.11mm) | |||
534 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6.5 A | 10.2A | Unshielded | 11mOhm Max | - | 63MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
407 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 4 A | 6A | Unshielded | 32mOhm Max | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
383 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.3 A | 5A | Unshielded | 45mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
6,691 In Stock | 1 : $3.56000 Cut Tape (CT) 500 : $3.01090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.5 A | 1.5A | Unshielded | 90mOhm Max | - | 37MHz | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
2,387 In Stock | 1 : $3.56000 Cut Tape (CT) 500 : $2.70982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 800 mA | 700mA | Unshielded | 370mOhm Max | - | 16MHz | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,359 In Stock | 1 : $3.56000 Cut Tape (CT) 500 : $2.70982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 300 mA | 310mA | Unshielded | 1.27Ohm Max | - | 8MHz | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,215 In Stock | 1 : $3.56000 Cut Tape (CT) 500 : $2.48570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±20% | 160 mA | 180mA | Unshielded | 5Ohm Max | - | 4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,133 In Stock | 1 : $3.56000 Cut Tape (CT) 600 : $2.48570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.5 µH | ±20% | 5.8 A | 10A | Unshielded | 12mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
978 In Stock | 1 : $3.56000 Cut Tape (CT) 250 : $2.70980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 2 A | 3A | Unshielded | 202mOhm Max | - | 6.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.866" L x 0.591" W (22.00mm x 15.00mm) | 0.307" (7.80mm) |