Fixed Inductors

Results: 126
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, WirewoundMolded
Inductance
330 nH470 nH560 nH680 nH820 nH1 µH1.2 µH1.5 µH1.8 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH
Tolerance
±20%±30%
Current Rating (Amps)
390 mA500 mA600 mA650 mA700 mA800 mA850 mA880 mA900 mA940 mA950 mA1 A
Current - Saturation (Isat)
1.18A1.3A1.35A1.4A1.45A1.5A1.55A1.6A1.71A1.75A2A2.1A
DC Resistance (DCR)
7.2mOhm Max7.5mOhm Max8.1mOhm Max8.4mOhm Max8.6mOhm Max9mOhm Max9.2mOhm Max9.6mOhm Max11.5mOhm Max13.1mOhm Max13.5mOhm Max15mOhm Max
Frequency - Self Resonant
8MHz10MHz12MHz13MHz14MHz15MHz15.5MHz17MHz18MHz18.5MHz19.5MHz20MHz
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C
Package / Case
1008 (2520 Metric)1212 (3030 Metric)Nonstandard
Supplier Device Package
1008121216102506250825103010301230154030-SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.161" L x 0.161" W (4.10mm x 4.10mm)0.213" L x 0.213" W (5.40mm x 5.40mm)0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.024" (0.60mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.079" (2.00mm)0.083" (2.10mm)0.122" (3.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
126Results
Applied FiltersRemove All

Showing
of 126
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAIA-Series_NonStdrd-SMD
78438356022
FIXED IND 2.2UH 4.7A 35 MOHM SMD
Würth Elektronik
5,074
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.79518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy2.2 µH±20%4.7 A6.2AShielded35mOhm Max-34MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438356010
FIXED IND 1UH 7.2A 15 MOHM SMD
Würth Elektronik
1,739
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.79518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy1 µH±20%7.2 A9AShielded15mOhm Max-55MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-MAIA
78438313022
WE-MAIA SMT POWER INDUCTOR
Würth Elektronik
3,000
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.89354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Alloy2.2 µH±30%850 mA2.5AShielded388mOhm Max-70MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard16100.063" L x 0.063" W (1.60mm x 1.60mm)0.039" (1.00mm)
78438336100
78438336100
FIXED IND 10UH 1.2A 322 MOHM SMD
Würth Elektronik
11,835
In Stock
1 : $2.43000
Cut Tape (CT)
1,000 : $1.55797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy10 µH±20%1.2 A2.35AShielded322mOhm Max-18MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAIA-Series_NonStdrd-SMD
78438357100
FIXED IND 10UH 2.7A 110MOHM SMD
Würth Elektronik
18,594
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy10 µH±20%2.7 A4.6AShielded110mOhm Max-15MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357047
FIXED IND 4.7UH 3.9A 44MOHM SMD
Würth Elektronik
14,366
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy4.7 µH±20%3.9 A6.4AShielded44mOhm Max-24MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357022
FIXED IND 2.2UH 5.2A 26MOHM SMD
Würth Elektronik
10,754
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy2.2 µH±20%5.2 A7AShielded26mOhm Max-35MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357068
FIXED IND 6.8UH 3A 74 MOHM SMD
Würth Elektronik
4,200
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy6.8 µH±20%3 A5.5AShielded74mOhm Max-19.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357082
FIXED IND 8.2UH 2.8A 86MOHM SMD
Würth Elektronik
1,687
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy8.2 µH±20%2.8 A5.2AShielded86mOhm Max-17MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357056
FIXED IND 5.6UH 3.6A 51MOHM SMD
Würth Elektronik
784
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy5.6 µH±20%3.6 A6AShielded51mOhm Max-21MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438356015
FIXED IND 1.5UH 5.8A 19 MOHM SMD
Würth Elektronik
6,403
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.79518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy1.5 µH±20%5.8 A7.8AShielded19mOhm Max-48MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438356047
FIXED IND 4.7UH 2.9A 76 MOHM SMD
Würth Elektronik
1,789
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.79518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy4.7 µH±20%2.9 A4.7AShielded76mOhm Max-26MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
AEC-Q200, WE-MAIA-1008(2520)1mm
78438323033
FIXED IND 3.3UH 1.25A 264MOHM SM
Würth Elektronik
4,931
In Stock
1 : $3.13000
Cut Tape (CT)
3,000 : $2.00433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy3.3 µH±30%1.25 A2.1AShielded264mOhm Max-50MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
AEC-Q200, WE-MAIA-1212(3030)1.5mm
78438335470
FIXED IND 47UH 390MA 2.3 OHM SMD
Würth Elektronik
14,725
In Stock
1 : $3.22000
Cut Tape (CT)
1,000 : $2.36915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy47 µH±30%390 mA1.18AShielded2.3Ohm Max-8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
MAIA_4020HT
78438356047HT
WE-MAIA SMT POWER INDUCTOR
Würth Elektronik
1,369
In Stock
1 : $3.19000
Cut Tape (CT)
1,000 : $1.89018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Alloy4.7 µH±20%3 A3.7AShielded74.8mOhm Max-18MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-MAIA
784383240047
WE-MAIA SMT POWER INDUCTOR 0.47
Würth Elektronik
5,991
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $1.38756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy470 nH±30%3.4 A6.25AShielded40mOhm Max-145MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAIA
78438324033
WE-MAIA SMT POWER INDUCTOR 3.3 U
Würth Elektronik
2,833
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $1.38756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy3.3 µH±20%1.3 A2.6AShielded260mOhm Max-42MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAIA
78438324047
WE-MAIA SMT POWER INDUCTOR 4.7 U
Würth Elektronik
2,678
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $1.38756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy4.7 µH±20%1 A2.1AShielded345mOhm Max-35MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAIA
78438336012
WE-MAIA SMT POWER INDUCTOR 1.2 U
Würth Elektronik
1,682
In Stock
1 : $2.41000
Cut Tape (CT)
1,000 : $1.93457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy1.2 µH±20%3.9 A4.75AShielded36mOhm Max-57MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAIA
78438336010
WE-MAIA SMT POWER INDUCTOR 1.0 U
Würth Elektronik
1,628
In Stock
1 : $2.41000
Cut Tape (CT)
1,000 : $1.93457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy1 µH±20%4 A5AShielded32mOhm Max-67MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAIA
78438336068
WE-MAIA SMT POWER INDUCTOR 6.8 U
Würth Elektronik
632
In Stock
1 : $2.41000
Cut Tape (CT)
1,000 : $1.93457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy6.8 µH±20%1.6 A2.85AShielded193mOhm Max-22MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAIA
78438336033
WE-MAIA SMT POWER INDUCTOR 3.3 U
Würth Elektronik
620
In Stock
1 : $2.41000
Cut Tape (CT)
1,000 : $1.93457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy3.3 µH±20%2.2 A4.25AShielded114mOhm Max-39MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAIM Series
78438336047
FIXED IND 4.7UH 1.9A 158MOHM SMD
Würth Elektronik
1,558
In Stock
1 : $2.43000
Cut Tape (CT)
1,000 : $1.55797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy4.7 µH±20%1.9 A3.9AShielded158mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.866" L x 0.591" W (22.00mm x 15.00mm)0.079" (2.00mm)
WE-MAIA-Series_NonStdrd-SMD
78438357010
FIXED IND 1UH 7.4A 13.5MOHM SMD
Würth Elektronik
2,814
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy1 µH±20%7.4 A9.6AShielded13.5mOhm Max-59MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357015
FIXED IND 1.5UH 6.2A 20MOHM SMD
Würth Elektronik
2,042
In Stock
1 : $2.95000
Cut Tape (CT)
700 : $1.90661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Alloy1.5 µH±20%6.2 A8.5AShielded20mOhm Max-48MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
Showing
of 126

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.