Showing
1 - 25
of 71
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLSxxxxEX
FIXED IND 2.2UH 4.7A 28.6MOHM SM
$0.64000
72,390 - Immediate
TDK CorporationTDK Corporation
1
445-174850-2-ND
445-174850-1-ND
445-174850-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.2 µH±30%4.7 A6.4AShielded28.6mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 47UH 1.3A 299 MOHM SMD
$0.71000
123,034 - Immediate
TDK CorporationTDK Corporation
1
445-173054-2-ND
445-173054-1-ND
445-173054-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%1.3 A1.8AShielded299mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX-3R3N
FIXED IND 3.3UH 4.95A 30MOHM SMD
$0.71000
39,682 - Immediate
TDK CorporationTDK Corporation
1
445-173052-2-ND
445-173052-1-ND
445-173052-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%4.95 A6.5AShielded30mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 15UH 2.5A 98 MOHM SMD
$0.71000
43,939 - Immediate
TDK CorporationTDK Corporation
1
445-173041-2-ND
445-173041-1-ND
445-173041-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%2.5 A3.1AShielded98mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 4.7UH 4.2A 35 MOHM SMD
$0.71000
32,514 - Immediate
TDK CorporationTDK Corporation
1
445-173055-2-ND
445-173055-1-ND
445-173055-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±20%4.2 A5.8AShielded35mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 33UH 1.3A 312 MOHM SMD
$0.64000
34,479 - Immediate
TDK CorporationTDK Corporation
1
445-174851-2-ND
445-174851-1-ND
445-174851-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%1.3 A1.5AShielded312mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 10UH 2.5A 79.3MOHM SMD
$0.64000
343 - Immediate
TDK CorporationTDK Corporation
1
445-174843-2-ND
445-174843-1-ND
445-174843-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%2.5 A3.1AShielded79.3mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 3.3UH 4.2A 35.1MOHM SM
$0.64000
7,123 - Immediate
TDK CorporationTDK Corporation
1
445-174398-2-ND
445-174398-1-ND
445-174398-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%4.2 A5.2AShielded35.1mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 15UH 1.9A 143 MOHM SMD
$0.64000
4,183 - Immediate
TDK CorporationTDK Corporation
1
445-174845-2-ND
445-174845-1-ND
445-174845-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%1.9 A2.2AShielded143mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 1.5UH 5A 22.1 MOHM SMD
$0.64000
4,452 - Immediate
TDK CorporationTDK Corporation
1
445-174847-2-ND
445-174847-1-ND
445-174847-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1.5 µH±30%5 A7.4AShielded22.1mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 22UH 1.8A 162.5MOHM SM
$0.64000
4,629 - Immediate
TDK CorporationTDK Corporation
1
445-174849-2-ND
445-174849-1-ND
445-174849-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%1.8 A2AShielded162.5mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 4.7UH 3.2A 46.8MOHM SM
$0.64000
4,509 - Immediate
TDK CorporationTDK Corporation
1
445-174853-2-ND
445-174853-1-ND
445-174853-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±20%3.2 A4.4AShielded46.8mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 100UH 700MA 754MOHM SM
$0.64000
1,524 - Immediate
TDK CorporationTDK Corporation
1
445-174844-2-ND
445-174844-1-ND
445-174844-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%700 mA800mAShielded754mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 68UH 900MA 533MOHM SMD
$0.64000
3,253 - Immediate
TDK CorporationTDK Corporation
1
445-174854-2-ND
445-174854-1-ND
445-174854-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%900 mA1.1AShielded533mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 6.8UH 2.9A 59.8MOHM SM
$0.64000
4,363 - Immediate
TDK CorporationTDK Corporation
1
445-174855-2-ND
445-174855-1-ND
445-174855-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±20%2.9 A3.6AShielded59.8mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLSxxxxEX
FIXED IND 150UH 610MA 949MOHM SM
$0.64000
2,688 - Immediate
TDK CorporationTDK Corporation
1
445-174857-2-ND
445-174857-1-ND
445-174857-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite150 µH±20%610 mA560mAShielded949mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 2.2UH 5.1A 25 MOHM SMD
$0.71000
40,348 - Immediate
TDK CorporationTDK Corporation
1
445-173049-2-ND
445-173049-1-ND
445-173049-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.2 µH±30%5.1 A7.5AShielded25mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 150UH 700MA 988MOHM SM
$0.71000
37,365 - Immediate
TDK CorporationTDK Corporation
1
445-173042-2-ND
445-173042-1-ND
445-173042-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite150 µH±20%700 mA900mAShielded988mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 470UH 420MA 2.14OHM SM
$0.71000
23,254 - Immediate
TDK CorporationTDK Corporation
1
445-180927-2-ND
445-180927-1-ND
445-180927-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite470 µH±20%420 mA400mAShielded2.14Ohm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 1UH 6A 16 MOHM SMD
$0.71000
6,136 - Immediate
TDK CorporationTDK Corporation
1
445-173043-2-ND
445-173043-1-ND
445-173043-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±30%6 A12AShielded16mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 100UH 900MA 611MOHM SM
$0.71000
92 - Immediate
TDK CorporationTDK Corporation
1
445-173040-2-ND
445-173040-1-ND
445-173040-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%900 mA1.1AShielded611mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 330UH 470MA 1.44OHM SM
$0.71000
5,890 - Immediate
TDK CorporationTDK Corporation
1
445-180926-2-ND
445-180926-1-ND
445-180926-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite330 µH±20%470 mA500mAShielded1.44Ohm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 22UH 1.9A 137 MOHM SMD
$0.71000
4,440 - Immediate
TDK CorporationTDK Corporation
1
445-173046-2-ND
445-173046-1-ND
445-173046-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%1.9 A2.4AShielded137mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 220UH 500MA 1.495 OHM
$0.71000
2,760 - Immediate
TDK CorporationTDK Corporation
1
445-173047-2-ND
445-173047-1-ND
445-173047-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite220 µH±20%500 mA800mAShielded1.495Ohm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
VLS6045EX
FIXED IND 33UH 1.5A 228 MOHM SMD
$0.71000
2,920 - Immediate
TDK CorporationTDK Corporation
1
445-173050-2-ND
445-173050-1-ND
445-173050-6-ND
VLS-EX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%1.5 A1.9AShielded228mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
Showing
1 - 25
of 71

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.