Fixed Inductors

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH120 µH
Tolerance
±20%±30%
Current Rating (Amps)
420 mA450 mA520 mA720 mA840 mA1 A1.11 A1.5 A1.6 A2 A2.4 A2.95 A3.34 A4.15 A
Current - Saturation (Isat)
550mA600mA720mA950mA1.1A1.3A1.65A1.95A2.75A2.9A3.3A4.84A4.9A5.26A
DC Resistance (DCR)
18.2mOhm Max20mOhm39mOhm Max40mOhm78mOhm Max117mOhm Max130mOhm Max247mOhm Max292.5mOhm Max429mOhm Max637mOhm Max1.128Ohm Max1.495Ohm Max1.755Ohm Max
Frequency - Self Resonant
5.4MHz5.6MHz7MHz8.4MHz10MHz16MHz21MHz24MHz31MHz38MHz62MHz70MHz
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TYS40301R0N-10
TYS40301R0N-10
FIXED IND 1UH 4.15A 18.2MOHM SMD
Laird-Signal Integrity Products
108,262
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 µH
±30%
4.15 A
5.26A
Shielded
18.2mOhm Max
-
70MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030xxxx-10
TYS4030220M-10
FIXED IND 22UH 1A 292.5 MOHM SMD
Laird-Signal Integrity Products
16,119
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±20%
1 A
1.3A
Shielded
292.5mOhm Max
-
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030100M-10
TYS4030100M-10
FIXED IND 10UH 1.5A 130 MOHM SMD
Laird-Signal Integrity Products
23,823
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
1.5 A
1.95A
Shielded
130mOhm Max
-
21MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030101M-10
TYS4030101M-10
FIXED IND 100UH 450MA 1.495 OHM
Laird-Signal Integrity Products
40,571
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.24871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
100 µH
±20%
450 mA
600mA
Shielded
1.495Ohm Max
-
5.6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS40302R2N-10
TYS40302R2N-10
FIXED IND 2.2UH 2.95A 39MOHM SMD
Laird-Signal Integrity Products
22,889
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.2 µH
±30%
2.95 A
4.9A
Shielded
39mOhm Max
-
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS50403R3N-10
TYS40303R3M-10
FIXED IND 3.3UH 2.4A 40 MOHM SMD
Laird-Signal Integrity Products
17,313
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.3 µH
±20%
2.4 A
3.3A
Shielded
40mOhm
-
38MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS40306R8M-10
TYS40306R8M-10
FIXED IND 6.8UH 1.6A 117MOHM SMD
Laird-Signal Integrity Products
7,558
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.26619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
6.8 µH
±20%
1.6 A
2.75A
Shielded
117mOhm Max
-
24MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030xxxx-10
TYS4030470M-10
FIXED IND 47UH 720MA 637MOHM SMD
Laird-Signal Integrity Products
7,420
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.26619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
47 µH
±20%
720 mA
950mA
Shielded
637mOhm Max
-
8.4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030680M-10
TYS4030680M-10
FIXED IND 68UH 520MA 1.128OHM SM
Laird-Signal Integrity Products
7,019
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.26619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
68 µH
±20%
520 mA
720mA
Shielded
1.128Ohm Max
-
7MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030xxxx-10
TYS4030150M-10
FIXED IND 15UH 1.11A 247MOHM SMD
Laird-Signal Integrity Products
5,695
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.26932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
15 µH
±20%
1.11 A
1.65A
Shielded
247mOhm Max
-
16MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030121M-10
TYS4030121M-10
FIXED IND 120UH 420MA 1.755 OHM
Laird-Signal Integrity Products
5,629
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
120 µH
±20%
420 mA
550mA
Shielded
1.755Ohm Max
-
5.4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS40304R7M-10
TYS40304R7M-10
FIXED IND 4.7UH 2A 78 MOHM SMD
Laird-Signal Integrity Products
5,557
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
2 A
2.9A
Shielded
78mOhm Max
-
31MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS4030330M-10
TYS4030330M-10
FIXED IND 33UH 840MA 429MOHM SMD
Laird-Signal Integrity Products
4,923
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.31629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 µH
±20%
840 mA
1.1A
Shielded
429mOhm Max
-
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
TYS40302R2N-10
TYS40301R5N-10
FIXED IND 1.5UH 3.34A 20MOHM SMD
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
1 : $0.72000
Cut Tape (CT)
2,000 : $0.31316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.5 µH
±30%
3.34 A
4.84A
Shielded
20mOhm
-
62MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.