Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,955 In Stock | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.18652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±0.3nH | 1.5 A | - | Unshielded | 35mOhm Max | 14 @ 100MHz | 10GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
14,738 In Stock | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.18652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 200 mA | - | Unshielded | 1.8Ohm Max | 14 @ 100MHz | 1.8GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
24,055 In Stock | 1 : $0.58000 Cut Tape (CT) 4,000 : $0.25940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±2% | 450 mA | - | Unshielded | 350mOhm Max | 14 @ 100MHz | 5GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
32,234 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 90 mA | - | Unshielded | 13Ohm Max | 20 @ 796kHz | 4.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
29,678 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 61 mA | - | Unshielded | 31Ohm Max | 20 @ 796kHz | 3MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
27,423 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 700 mA | - | Unshielded | 250mOhm Max | 10 @ 2.52MHz | 46MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
24,118 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 76 mA | - | Unshielded | 20Ohm Max | 20 @ 796kHz | 3.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
17,369 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 150 mA | - | Unshielded | 4.8Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
15,786 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 230 mA | - | Unshielded | 2.1Ohm Max | 15 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
13,237 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 800 mA | - | Unshielded | 160mOhm Max | 10 @ 2.52MHz | 90MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,226 In Stock | 1 : $0.70000 Cut Tape (CT) 2,000 : $0.32810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 500 mA | - | Unshielded | 460mOhm Max | 12 @ 2.52MHz | 30MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
15,486 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.32506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 45 @ 250MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
13,913 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.32506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±5% | 500 mA | - | Unshielded | 190mOhm Max | 60 @ 500MHz | 1.5GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
15,308 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.47556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.3 A | - | Unshielded | 80mOhm Max | 10 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
13,140 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.47556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 450 mA | - | Unshielded | 700mOhm Max | 10 @ 2.52MHz | 15MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
7,197 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.47556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 300 mA | - | Unshielded | 2Ohm Max | 10 @ 2.52MHz | 10MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
6,819 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.47556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 120 mA | - | Unshielded | 10.5Ohm Max | 20 @ 796kHz | 4.3MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4,033 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.47556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 130 mA | - | Unshielded | 7.5Ohm Max | 20 @ 796kHz | 4.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,507 In Stock | 1 : $1.03000 Cut Tape (CT) 2,500 : $0.47556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 650 mA | - | Unshielded | 350mOhm Max | 10 @ 2.52MHz | 25MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
12,848 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.49590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 600 mA | - | Unshielded | 280mOhm Max | 40 @ 7.96MHz | 200MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
7,787 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.49590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 145 mA | - | Unshielded | 4.7Ohm Max | 30 @ 796kHz | 8MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5,474 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.49590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 260 mA | - | Unshielded | 1.45Ohm Max | 30 @ 2.52MHz | 16MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,869 In Stock | 1 : $1.17000 Cut Tape (CT) 2,500 : $0.53632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 55 mA | - | Unshielded | 32Ohm Max | 30 @ 796kHz | 2.8MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5,738 In Stock | 1 : $1.35000 Cut Tape (CT) 1,500 : $0.64921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.04 A | 2.05A | Unshielded | 238mOhm Max | 15 @ 2.52MHz | 13MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
2,728 In Stock | 1 : $1.78000 Cut Tape (CT) 1,500 : $0.84871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.42 A | 2.28A | Unshielded | 132mOhm Max | 15 @ 2.52MHz | 19MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) |