Showing
1 - 25
of 123
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
78f100j-rc
78F100J-TR-RC
FIXED IND 10UH 370MA 750 MOHM TH
Bourns Inc.
74,534
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.16442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite10 µH±5%370 mA-Unshielded750mOhm Max40 @ 7.9MHz18MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.80mm x 7.11mm)-
78F1R0K-RC
78F1R0K-TR-RC
FIXED IND 1UH 815MA 150 MOHM TH
Bourns Inc.
27,480
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.16442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite1 µH±10%815 mA-Unshielded150mOhm Max40 @ 25MHz180MHz--55°C ~ 105°C25 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.80mm x 7.11mm)-
78F101J-RC
78F101J-TR-RC
FIXED IND 100UH 165MA 4.1 OHM TH
Bourns Inc.
9,390
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.17509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite100 µH±5%165 mA-Unshielded4.1Ohm Max60 @ 2.5MHz5.5MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F102J-RC
78F102J-TR-RC
FIXED IND 1MH 60MA 31.4 OHM TH
Bourns Inc.
8,952
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.16442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite1 mH±5%60 mA-Unshielded31.4Ohm Max60 @ 790kHz1.2MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F8R2J-RC
78F8R2J-RC
FIXED IND 8.2UH 425MA 550MOHM TH
Bourns Inc.
72,116
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite8.2 µH±5%425 mA-Unshielded550mOhm Max40 @ 7.9MHz20MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F3R3J-RC
78F3R3J-RC
FIXED IND 3.3UH 575MA 300MOHM TH
Bourns Inc.
23,570
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite3.3 µH±5%575 mA-Unshielded300mOhm Max50 @ 7.9MHz60MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F4R7J-RC
78F4R7J-RC
FIXED IND 4.7UH 530MA 350MOHM TH
Bourns Inc.
8,704
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite4.7 µH±5%530 mA-Unshielded350mOhm Max45 @ 7.9MHz38MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F221J-RC
78F221J-RC
FIXED IND 220UH 130MA 6.8 OHM TH
Bourns Inc.
7,727
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite220 µH±5%130 mA-Unshielded6.8Ohm Max60 @ 790kHz4MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F151J-RC
78F151J-RC
FIXED IND 150UH 150MA 5.4 OHM TH
Bourns Inc.
7,380
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite150 µH±5%150 mA-Unshielded5.4Ohm Max60 @ 790kHz4.75MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F680J-RC
78F680J-RC
FIXED IND 68UH 185MA 3.3 OHM TH
Bourns Inc.
5,550
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite68 µH±5%185 mA-Unshielded3.3Ohm Max60 @ 2.5MHz6.5MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78FR22K-RC
78FR22K-RC
FIXED IND 220NH 1.15A 75 MOHM TH
Bourns Inc.
5,469
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite220 nH±10%1.15 A-Unshielded75mOhm Max40 @ 25MHz380MHz--55°C ~ 105°C25 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F(330,331,120)J-RC
78F330J-RC
FIXED IND 33UH 255MA 1.5 OHM TH
Bourns Inc.
3,220
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite33 µH±5%255 mA-Unshielded1.5Ohm Max50 @ 2.5MHz10MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78f100j-rc
78F100J-RC
FIXED IND 10UH 370MA 750 MOHM TH
Bourns Inc.
3,202
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±5%370 mA-Unshielded750mOhm Max40 @ 7.9MHz18MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F470J-RC
78F470J-RC
FIXED IND 47UH 205MA 2.7 OHM TH
Bourns Inc.
2,655
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite47 µH±5%205 mA-Unshielded2.7Ohm Max60 @ 2.5MHz8.5MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F2R2K-RC
78F2R2K-RC
FIXED IND 2.2UH 630MA 250MOHM TH
Bourns Inc.
2,590
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite2.2 µH±10%630 mA-Unshielded250mOhm Max50 @ 7.9MHz110MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F820J-RC
78F820J-RC
FIXED IND 82UH 175MA 3.6 OHM TH
Bourns Inc.
2,318
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite82 µH±5%175 mA-Unshielded3.6Ohm Max60 @ 2.5MHz6MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F(330,331,120)J-RC
78F120J-RC
FIXED IND 12UH 350MA 800 MOHM TH
Bourns Inc.
2,253
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±5%350 mA-Unshielded800mOhm Max45 @ 2.5MHz16MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F681J-RC, 78F681J
78F681J-RC
FIXED IND 680UH 68MA 25.3 OHM TH
Bourns Inc.
1,722
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite680 µH±5%68 mA-Unshielded25.3Ohm Max60 @ 790kHz2MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78FR10M-RC
78FR10M-RC
FIXED IND 100NH 1.2A 60 MOHM TH
Bourns Inc.
1,403
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite100 nH±20%1.2 A-Unshielded60mOhm Max20 @ 25MHz400MHz--55°C ~ 105°C25 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F(330,331,120)J-RC
78F331J-RC
FIXED IND 330UH 100MA 11.1OHM TH
Bourns Inc.
1,134
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite330 µH±5%100 mA-Unshielded11.1Ohm Max60 @ 790kHz3.4MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F471J-RC
78F471J-TR-RC
FIXED IND 470UH 90MA 14 OHM TH
Bourns Inc.
13,862
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.16442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite470 µH±5%90 mA-Unshielded14Ohm Max60 @ 790kHz2.55MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F1R8K-RC
78F1R8K-RC
FIXED IND 1.8UH 655MA 230MOHM TH
Bourns Inc.
10,175
In Stock
1 : $0.49000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1.8 µH±10%655 mA-Unshielded230mOhm Max50 @ 7.9MHz125MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F181J-RC
78F181J-RC
FIXED IND 180UH 140MA 6 OHM TH
Bourns Inc.
4,274
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite180 µH±5%140 mA-Unshielded6Ohm Max60 @ 790kHz4.35MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
78F220J-RC
78F220J-TR-RC
FIXED IND 22UH 285MA 1.2 OHM TH
Bourns Inc.
9,955
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.16442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite22 µH±5%285 mA-Unshielded1.2Ohm Max50 @ 2.5MHz13MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
FIXED IND 330UH 100MA 11.1OHM TH
78F331J-TR-RC
FIXED IND 330UH 100MA 11.1OHM TH
Bourns Inc.
10,000
In Stock
1 : $0.49000
Tray
Tray
ActiveDrum Core, WirewoundFerrite330 µH±5%100 mA-Unshielded11.1Ohm Max60 @ 790kHz3.4MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
Showing
1 - 25
of 123

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.