Showing
of 256
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LMLP - 03B3
LMLP03B3M100CTAR
FIXED IND 10UH 710MA 230MOHM SMD
KYOCERA AVX
5,426
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.13873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%710 mA700mAShielded230mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LMLP - 06C6
LMLP07A7M8R2DTAS
FIXED IND 8.2UH 4.5A 60MOHM SMD
KYOCERA AVX
9,468
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder8.2 µH±20%4.5 A6AShielded60mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 06C6
LMLP07A7M100DTAS
FIXED IND 10UH 4A 68 MOHM SMD
KYOCERA AVX
5,698
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder10 µH±20%4 A5.5AShielded68mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 06C6
LMLP07A7M6R8DTAS
FIXED IND 6.8UH 4.5A 60MOHM SMD
KYOCERA AVX
3,975
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%4.5 A6.5AShielded60mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP 4 Inch
LMLP05D5M150CTAS
FIXED IND 15UH 1.8A 80 MOHM SMD
KYOCERA AVX
2,203
In Stock
1 : $0.58000
Cut Tape (CT)
1,500 : $0.26351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±20%1.8 A2AShielded80mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
LMLP - 03B3
LMLP03A2N4R7CTAR
FIXED IND 4.7UH 980MA 130MOHM SM
KYOCERA AVX
34,758
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.14378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±30%980 mA770mAShielded130mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)-
LMLP - 06C6
LMLP07A7MR68DTAS
FIXED IND 680NH 15.5A 5.5MOHM SM
KYOCERA AVX
40,835
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder680 nH±20%15.5 A25AShielded5.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 06C6
LMLP07B7M6R8DTAS
FIXED IND 6.8UH 4A 72 MOHM SMD
KYOCERA AVX
1,500
In Stock
1 : $1.21000
Cut Tape (CT)
1,500 : $0.55315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%4 A7AShielded72mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.094" (2.40mm)
LMLP - 06B6
LMLP0707M5R6DTAS
FIXED IND 5.6UH 4A 68 MOHM SMD
KYOCERA AVX
4,474
In Stock
1 : $1.38000
Cut Tape (CT)
1,500 : $0.65775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder5.6 µH±20%4 A6AShielded68mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.079" (2.00mm)
LMLP - 06B6
LMLP0405M6R8DTAS
FIXED IND 6.8UH 1.5A 175MOHM SMD
KYOCERA AVX
3,231
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.28726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%1.5 A2.5AShielded175mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.175" L x 0.157" W (4.45mm x 4.00mm)0.079" (2.00mm)
LMLP - 06B6
LMLP0405MR22DTAS
FIXED IND 220NH 9A 6.6 MOHM SMD
KYOCERA AVX
2,000
In Stock
2,000 : $0.28726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder220 nH±20%9 A12.5AShielded6.6mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.175" L x 0.157" W (4.45mm x 4.00mm)0.079" (2.00mm)
LMLP - 06C6
LMLP07A7M2R2DTAS
FIXED IND 2.2UH 8A 20 MOHM SMD
KYOCERA AVX
1,970
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder2.2 µH±20%8 A12AShielded20mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 06B6
LMLP0405MR15DTAS
FIXED IND 150NH 9A 6.6 MOHM SMD
KYOCERA AVX
1,745
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.28726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder150 nH±20%9 A13AShielded6.6mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.175" L x 0.157" W (4.45mm x 4.00mm)0.079" (2.00mm)
LMLP - 06C6
LMLP0506M3R3DTAS
FIXED IND 3.3UH 5A 38 MOHM SMD
KYOCERA AVX
4,046
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.29201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder3.3 µH±20%5 A6AShielded38mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.213" L x 0.205" W (5.40mm x 5.20mm)0.118" (3.00mm)
LMLP - 06C6
LMLP0506M6R8DTAS
FIXED IND 6.8UH 3A 90 MOHM SMD
KYOCERA AVX
1,560
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.29201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%3 A4AShielded90mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.213" L x 0.205" W (5.40mm x 5.20mm)0.118" (3.00mm)
LMLP 4 Inch
LMLP1011M4R7DTAS
FIXED IND 4.7UH 8.5A 20MOHM SMD
KYOCERA AVX
1,769
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.60094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder4.7 µH±20%8.5 A15AShielded20mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.439" L x 0.394" W (11.15mm x 10.00mm)0.157" (4.00mm)
LMLP - 06B6
LMLP05A6M6R8DTAS
FIXED IND 6.8UH 2.4A 150MOHM SMD
KYOCERA AVX
2,865
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.55641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder6.8 µH±20%2.4 A3.8AShielded150mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.079" (2.00mm)
LMLP - 05D5
LMLP07C7M1R0DTAS
FIXED IND 1UH 15A 6.5 MOHM SMD
KYOCERA AVX
2,193
In Stock
1 : $1.21000
Cut Tape (CT)
800 : $0.58773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1 µH±20%15 A20AShielded6.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
LMLP - 05D5
LMLP1313MR68DTAS
FIXED IND 680NH 34A 1.7MOHM SMD
KYOCERA AVX
500
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.18550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder680 nH±20%34 A54AShielded1.7mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.197" (5.00mm)
LMLP - 05D5
LMLP13B3M100DTAS
FIXED IND 10UH 10A 16.8MOHM SMD
KYOCERA AVX
631
In Stock
1 : $3.21000
Cut Tape (CT)
400 : $1.82318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder10 µH±20%10 A15.5AShielded16.8mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.256" (6.50mm)
LMLP - 05D5
LMLP13B3M8R2DTAS
FIXED IND 8.2UH 10.5A 15.5 MOHM
KYOCERA AVX
800
In Stock
1 : $3.21000
Cut Tape (CT)
400 : $1.82318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder8.2 µH±20%10.5 A16AShielded15.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.256" (6.50mm)
LMLP - 05D5
LMLP13B3M1R2DTAS
FIXED IND 1.2UH 30A 2.5MOHM SMD
KYOCERA AVX
429
In Stock
1 : $3.21000
Cut Tape (CT)
400 : $1.82323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1.2 µH±20%30 A48AShielded2.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.504" W (13.50mm x 12.80mm)0.256" (6.50mm)
LMLP - 06C6
LMLP07A7M1R5DTAS
FIXED IND 1.5UH 9A 15 MOHM SMD
KYOCERA AVX
1,000
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.25378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder1.5 µH±20%9 A16AShielded15mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
LMLP - 05D5
LMLP07C7M3R3DTAS
FIXED IND 3.3UH 8A 20.9MOHM SMD
KYOCERA AVX
800
In Stock
1 : $1.21000
Cut Tape (CT)
800 : $0.58773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder3.3 µH±20%8 A12AShielded20.9mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
LMLP 4 Inch
LMLP1011M3R3DTAS
FIXED IND 3.3UH 10A 11.8MOHM SMD
KYOCERA AVX
500
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.60094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder3.3 µH±20%10 A16AShielded11.8mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.439" L x 0.394" W (11.15mm x 10.00mm)0.157" (4.00mm)
Showing
of 256

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.