Showing
1 - 24
of 24
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SC105 Series
FIXED IND 100UH 1.3A 350MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
595-1348-2-ND
595-1348-1-ND
SC105
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-100 µH±20%1.3 A970mAUnshielded350mOhm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 150UH 1.05A 470MOHM SM
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
595-1349-2-ND
595-1349-1-ND
SC105
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-150 µH±20%1.05 A780mAUnshielded470mOhm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 47UH 1.8A 170 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
595-1350-2-ND
595-1350-1-ND
SC105
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-47 µH±20%1.8 A1.28AUnshielded170mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 10UH 3.6A 60 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-100-ND
SC105
Tape & Reel (TR)
ActiveWirewound-10 µH±20%3.6 A2.6AUnshielded60mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 12UH 3.3A 70 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-120-ND
SC105
Tape & Reel (TR)
ActiveWirewound-12 µH±20%3.3 A2.45AUnshielded70mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 120UH 1.2A 400MOHM SMD
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-121-ND
SC105
Tape & Reel (TR)
ActiveWirewound-120 µH±20%1.2 A890mAUnshielded400mOhm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 15UH 3A 80 MOHM SMD
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-150-ND
SC105
Tape & Reel (TR)
ActiveWirewound-15 µH±20%3 A2.27AUnshielded80mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 18UH 2.6A 90 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-180-ND
SC105
Tape & Reel (TR)
ActiveWirewound-18 µH±20%2.6 A2.15AUnshielded90mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 180UH 1A 630 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-181-ND
SC105
Tape & Reel (TR)
ActiveWirewound-180 µH±20%1 A720mAUnshielded630mOhm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 22UH 2.4A 100 MOHM SMD
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-220-ND
SC105
Tape & Reel (TR)
ActiveWirewound-22 µH±20%2.4 A1.95AUnshielded100mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 220UH 900MA 730MOHM SM
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-221-ND
SC105
Tape & Reel (TR)
ActiveWirewound-220 µH±20%900 mA660mAUnshielded730mOhm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 27UH 2.3A 110 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-270-ND
SC105
Tape & Reel (TR)
ActiveWirewound-27 µH±20%2.3 A1.76AUnshielded110mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 270UH 780MA 970MOHM SM
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-271-ND
SC105
Tape & Reel (TR)
ActiveWirewound-270 µH±20%780 mA570mAUnshielded970mOhm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 33UH 2.16A 120MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-330-ND
SC105
Tape & Reel (TR)
ActiveWirewound-33 µH±20%2.16 A1.5AUnshielded120mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 330UH 680MA 1.15OHM SM
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-331-ND
SC105
Tape & Reel (TR)
ActiveWirewound-330 µH±20%680 mA520mAUnshielded1.15Ohm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 39UH 2A 140 MOHM SMD
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-390-ND
SC105
Tape & Reel (TR)
ActiveWirewound-39 µH±20%2 A1.37AUnshielded140mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 390UH 560MA 1.3OHM SMD
$0.71604
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-391-ND
SC105
Tape & Reel (TR)
ActiveWirewound-390 µH±20%560 mA480mAUnshielded1.3Ohm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 470UH 480MA 1.48OHM SM
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-471-ND
SC105
Tape & Reel (TR)
ActiveWirewound-470 µH±20%480 mA420mAUnshielded1.48Ohm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 56UH 1.6A 190 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-560-ND
SC105
Tape & Reel (TR)
ActiveWirewound-56 µH±20%1.6 A1.17AUnshielded190mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 560UH 460MA 1.9OHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-561-ND
SC105
Tape & Reel (TR)
ActiveWirewound-560 µH±20%460 mA330mAUnshielded1.9Ohm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 68UH 1.5A 220 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-680-ND
SC105
Tape & Reel (TR)
ActiveWirewound-68 µH±20%1.5 A1.11AUnshielded220mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 680UH 450MA 2.25OHM SM
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-681-ND
SC105
Tape & Reel (TR)
ActiveWirewound-680 µH±20%450 mA280mAUnshielded2.25Ohm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 82UH 1.4A 250 MOHM SMD
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-820-ND
SC105
Tape & Reel (TR)
ActiveWirewound-82 µH±20%1.4 A1AUnshielded250mOhm Max----40°C ~ 125°C2.52 MHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
SC105 Series
FIXED IND 820UH 430MA 2.55OHM SM
$0.72662
0 - Immediate
Signal TransformerSignal Transformer
500
Non-Stock
SC105-821-ND
SC105
Tape & Reel (TR)
ActiveWirewound-820 µH±20%430 mA240mAUnshielded2.55Ohm Max----40°C ~ 125°C1 kHzSurface MountNonstandard-0.406" L x 0.366" W (10.30mm x 9.30mm)0.224" (5.70mm)
Showing
1 - 24
of 24

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.