Showing
1 - 16
of 16
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 10UH 680MA 410MOHM SMD
FIXED IND 10UH 680MA 410MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-100-ND
SC1704
Tape & Reel (TR)
Obsolete--10 µH±20%680 mA500mAUnshielded410mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 100UH 230MA 4.6OHM SMD
FIXED IND 100UH 230MA 4.6OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-101-ND
SC1704
Tape & Reel (TR)
Obsolete--100 µH±20%230 mA160mAUnshielded4.6Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 15UH 600MA 660MOHM SMD
FIXED IND 15UH 600MA 660MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-150-ND
SC1704
Tape & Reel (TR)
Obsolete--15 µH±20%600 mA400mAUnshielded660mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 150UH 190MA 6.4OHM SMD
FIXED IND 150UH 190MA 6.4OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-151-ND
SC1704
Tape & Reel (TR)
Obsolete--150 µH±20%190 mA130mAUnshielded6.4Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 1.2UH 1.7A 120MOHM SMD
FIXED IND 1.2UH 1.7A 120MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-1R2-ND
SC1704
Tape & Reel (TR)
Obsolete--1.2 µH±30%1.7 A1.5AUnshielded120mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 1.5UH 1.5A 140MOHM SMD
FIXED IND 1.5UH 1.5A 140MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-1R5-ND
SC1704
Tape & Reel (TR)
Obsolete--1.5 µH±30%1.5 A1.05AUnshielded140mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 22UH 480MA 960MOHM SMD
FIXED IND 22UH 480MA 960MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-220-ND
SC1704
Tape & Reel (TR)
Obsolete--22 µH±20%480 mA320mAUnshielded960mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 220UH 160MA 8.3OHM SMD
FIXED IND 220UH 160MA 8.3OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-221-ND
SC1704
Tape & Reel (TR)
Obsolete--220 µH±20%160 mA100mAUnshielded8.3Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 2.2UH 1.35A 150MOHM SM
FIXED IND 2.2UH 1.35A 150MOHM SM
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-2R2-ND
SC1704
Tape & Reel (TR)
Obsolete--2.2 µH±20%1.35 A900mAUnshielded150mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 33UH 400MA 1.5 OHM SMD
FIXED IND 33UH 400MA 1.5 OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-330-ND
SC1704
Tape & Reel (TR)
Obsolete--33 µH±20%400 mA250mAUnshielded1.5Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 330UH 130MA 15 OHM SMD
FIXED IND 330UH 130MA 15 OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-331-ND
SC1704
Tape & Reel (TR)
Obsolete--330 µH±20%130 mA90mAUnshielded15Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 3.3UH 1.25A 190MOHM SM
FIXED IND 3.3UH 1.25A 190MOHM SM
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-3R3-ND
SC1704
Tape & Reel (TR)
Obsolete--3.3 µH±20%1.25 A800mAUnshielded190mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 47UH 350MA 2.16OHM SMD
FIXED IND 47UH 350MA 2.16OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-470-ND
SC1704
Tape & Reel (TR)
Obsolete--47 µH±20%350 mA200mAUnshielded2.16Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 4.7UH 1A 250 MOHM SMD
FIXED IND 4.7UH 1A 250 MOHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-4R7-ND
SC1704
Tape & Reel (TR)
Obsolete--4.7 µH±20%1 A680mAUnshielded250mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 68UH 270MA 3.4 OHM SMD
FIXED IND 68UH 270MA 3.4 OHM SMD
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-680-ND
SC1704
Tape & Reel (TR)
Obsolete--68 µH±20%270 mA180mAUnshielded3.4Ohm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
FIXED IND 6.8UH 880MA 320MOHM SM
FIXED IND 6.8UH 880MA 320MOHM SM
Obsolete
0 - Immediate
Signal TransformerSignal Transformer
-
Non-Stock
SC1704-6R8-ND
SC1704
Tape & Reel (TR)
Obsolete--6.8 µH±20%880 mA600mAUnshielded320mOhm Max----40°C ~ 125°C100 kHzSurface MountNonstandard-0.264" L x 0.220" W (6.70mm x 5.60mm)0.043" (1.10mm)
Showing
1 - 16
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.