Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L-DWL Series 0805
L0805B100MDWLT
FIXED IND 10UH SMD
KEMET
3,953
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805C100MDWLT
FIXED IND 10UH 205MA 1 OHM SMD
KEMET
4,593
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.30139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%205 mA-Unshielded1Ohm-32MHz--40°C ~ 105°C100 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
L-DWL Series 0805
L0805B150MDWLT
FIXED IND 15UH SMD
KEMET
2,860
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite15 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B1R0MDWLT
FIXED IND 1UH SMD
KEMET
2,501
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite1 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B680MDWLT
FIXED IND 68UH SMD
KEMET
2,420
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite68 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B2R2MDWLT
FIXED IND 2.2UH SMD
KEMET
2,410
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite2.2 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B330MDWLT
FIXED IND 33UH SMD
KEMET
2,268
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite33 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B220MDWLT
FIXED IND 22UH SMD
KEMET
2,028
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite22 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B101MDWLT
FIXED IND 100UH SMD
KEMET
1,722
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite100 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B1R5MDWLT
FIXED IND 1.5UH SMD
KEMET
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite1.5 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B3R3MDWLT
FIXED IND 3.3UH SMD
KEMET
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite3.3 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B4R7MDWLT
FIXED IND 4.7UH SMD
KEMET
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B6R8MDWLT
FIXED IND 6.8UH SMD
KEMET
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite6.8 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805B470MDWLT
FIXED IND 47UH SMD
KEMET
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite47 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
INDUCTOR, WW SMD
L0805C220MDWLT
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.29423
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite22 µH±20%250 mA150mAUnshielded2.1Ohm-23MHz--40°C ~ 105°C100 kHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
INDUCTOR, WW SMD
L0805C4R7MDWLT
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.29423
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%490 mA275mAUnshielded660mOhm-45MHz--40°C ~ 105°C100 kHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Showing
1 - 16
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.