Showing
1 - 25
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 (3225) 2.7 Thickness
L1210R470MDWIT
FIXED IND 47UH 480MA 670MOHM SMD
KEMET
33,878
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.33033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyWirewound-47 µH±20%480 mA390mA-670mOhm-10MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)-0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
L-DWL Series 0805
L0805C100MDWIT
FIXED IND 10UH 240MA 1.2 OHM SMD
KEMET
12,940
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%240 mA-Unshielded1.2Ohm-40MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
1210 (3225) 2.7 Thickness
L1210R4R7MDWIT
FIXED IND 4.7UH 1.25A 100MOHM SM
KEMET
2,794
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.31773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%1.25 A-Unshielded100mOhm-70MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
L-DWL Series 0805
L0805C1R0MDWIT
FIXED IND 1UH 700MA 190 MOHM SMD
KEMET
4,355
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite1 µH±20%700 mA-Unshielded190mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
L-DWL Series 0805
L0805C220MDWIT
FIXED IND 22UH 170MA 3.7 OHM SMD
KEMET
6,000
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite22 µH±20%170 mA-Unshielded3.7Ohm-16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-DWL Series 0805
L0805C4R7MDWIT
FIXED IND 4.7UH 360MA 500MOHM SM
KEMET
2,342
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%360 mA-Unshielded500mOhm-45MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
1210 (3225) 2.7 Thickness
L1210R101MDWIT
FIXED IND 100UH 270MA 1.4OHM SMD
KEMET
6,276
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.31773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite100 µH±20%270 mA-Unshielded1.4Ohm-6MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
1210 (3225) 2.7 Thickness
L1210R220MDWIT
FIXED IND 22UH 620MA 270MOHM SMD
KEMET
2,702
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.31773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite22 µH±20%620 mA-Unshielded270mOhm-17MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
L-PWS Series 1007
L1007C100MDWIT
FIXED IND 10UH 680MA 360MOHM SMD
KEMET
1,900
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.22115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyWirewound-10 µH±20%680 mA480mA-360mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
L-DWL Series 0805
L0805C2R2MDWIT
FIXED IND 2.2UH 640MA 330MOHM SM
KEMET
795
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite2.2 µH±20%640 mA-Unshielded330mOhm-70MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
1210 (3225) 2.7 Thickness
L1210R2R2MDWIT
FIXED IND 2.2UH 2A 80 MOHM SMD
KEMET
0
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.31773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite2.2 µH±20%2 A-Unshielded80mOhm-190MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
L-DWL Series 0805
L0805C470MDWIT
FIXED IND 47UH 120MA 5.8 OHM SMD
KEMET
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.23603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite47 µH±20%120 mA-Unshielded5.8Ohm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
1210 (3225) 2.7 Thickness
L1210R100MDWIT
FIXED IND 10UH 900MA 133MOHM SMD
KEMET
0
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.31773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%900 mA-Unshielded133mOhm-23MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
INDUCTOR, WW SMD
L1007C331KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite330 µH±10%90 mA100mAUnshielded12.3Ohm-4.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C101KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite100 µH±10%170 mA160mAUnshielded3.7Ohm-9MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C2R2MDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite2.2 µH±20%1.1 A890mAUnshielded130mOhm-68MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C3R3MDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite3.3 µH±20%1.02 A730mAUnshielded160mOhm-54MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C151KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite150 µH±10%130 mA140mAUnshielded6.1Ohm-7MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C681KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite680 µH±10%60 mA65mAUnshielded28Ohm-3MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C221KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite220 µH±10%110 mA115mAUnshielded8.4Ohm-5.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C471MDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite470 µH±20%70 mA80mAUnshielded22Ohm-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L0806C100MDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%350 mA380mAUnshielded820mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
INDUCTOR, WW SMD
L1007C220KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite22 µH±10%460 mA320mAUnshielded770mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C100KDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite10 µH±10%680 mA480mAUnshielded360mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C220MDWIT
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.22991
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite22 µH±20%460 mA320mAUnshielded770mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
Showing
1 - 25
of 74

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.