Showing
1 - 25
of 104
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L-DWL Series 0805
L0805R100KPWST
FIXED IND 10UH 100MA 500MOHM SMD
KEMET
5,815
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±10%100 mA-Unshielded500mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
L-DWL Series 0805
L0805C470MPWST
FIXED IND 47UH 50MA 3.7 OHM SMD
KEMET
3,413
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite47 µH±20%50 mA-Unshielded3.7Ohm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
L-DWL Series 0805
L0805C4R7MPWST
FIXED IND 4.7UH 140MA 400MOHM SM
KEMET
3,785
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%140 mA-Unshielded400mOhm-45MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L-PWS Series 1007
L1007C4R7MPWST
FIXED IND 4.7UH 240MA 130MOHM SM
KEMET
4,358
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.15997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%240 mA-Unshielded130mOhm-46MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
L-PWS Series 1207
L1207C1R0MPWST
FIXED IND 1UH 1.075A 60 MOHM SMD
KEMET
5,761
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.16821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite1 µH±20%1.075 A-Unshielded60mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
L-PWS Series 1207
L1207C470KPWST
FIXED IND 47UH 205MA 920MOHM SMD
KEMET
2,010
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.16821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite47 µH±10%205 mA-Unshielded920mOhm-12MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
L-PWS Series 1007
L1007C102KPWST
FIXED IND 1MH 15MA 24 OHM SMD
KEMET
1,716
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.13711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite1 mH±10%15 mA-Unshielded24Ohm-2.4MHz--40°C ~ 105°C252 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
L-PWS Series 1007
L1007C101KPWST
FIXED IND 100UH 55MA 2.1 OHM SMD
KEMET
1,492
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.13711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite100 µH±10%55 mA-Unshielded2.1Ohm-9MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
L0805C1R0MPWST
L0805C100MPWST
INDUCTOR, WW SMD
KEMET
1,762
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.13737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%100 mA-Unshielded700mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
L0805C1R0MPWST
L0805C1R0MPWST
FIXED IND 1UH 300MA 150 MOHM SMD
KEMET
936
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.13737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite1 µH±20%300 mA-Unshielded150mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0806
L0806C4R7MPWST
FIXED IND 4.7UH 210MA 250MOHM SM
KEMET
0
In Stock
2,000 : $0.13160
Bulk
Bulk
Last Time BuyWirewound-4.7 µH±20%210 mA-Unshielded250mOhm-45MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
INDUCTOR, WW SMD
L1007C151KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite150 µH±10%45 mA-Unshielded3.2Ohm-7MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C221KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite220 µH±10%40 mA-Unshielded4.5Ohm-5.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C151MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite150 µH±20%45 mA-Unshielded3.2Ohm-7MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C1R5MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite1.5 µH±20%400 mA-Unshielded70mOhm-80MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C471KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite470 µH±10%25 mA-Unshielded10Ohm-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C102MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite1 mH±20%15 mA-Unshielded24Ohm-2.4MHz--40°C ~ 105°C252 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C470MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite47 µH±20%85 mA-Unshielded950mOhm-12MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C680KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite68 µH±10%70 mA-Unshielded1.5Ohm-9.5MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C331KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite330 µH±10%30 mA-Unshielded7Ohm-4.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C100KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite10 µH±10%165 mA-Unshielded250mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C471MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite470 µH±20%25 mA-Unshielded10Ohm-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007R4R7MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%235 mA-Unshielded100mOhm-46MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C100MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%165 mA-Unshielded250mOhm-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1007C221MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
4,000 : $0.13386
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite220 µH±20%35 mA-Unshielded4.5Ohm-5.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
Showing
1 - 25
of 104

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.