Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LC Series 1008
FIXED IND 4.7UH 350MA 750MOHM SM
$0.48000
685 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
P15207TR-ND
P15207CT-ND
P15207DKR-ND
LC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundFerrite4.7 µH±20%350 mA700mAUnshielded750mOhm----20°C ~ 85°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
LC Series 1008
FIXED IND 2.2UH 520MA 330MOHM SM
$0.39000
3 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
Non-Stock
P15205TR-ND
P15205CT-ND
P15205DKR-ND
LC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundFerrite2.2 µH±20%520 mA1.05AUnshielded330mOhm----20°C ~ 85°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
LC Series 1008
FIXED IND 3.3UH 400MA 570MOHM SM
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
P15206TR-ND
P15206CT-ND
P15206DKR-ND
LC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundFerrite3.3 µH±20%400 mA820mAUnshielded570mOhm----20°C ~ 85°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
LC Series 1008
FIXED IND 10UH 240MA 1.6 OHM SMD
Obsolete
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
P15208TR-ND
P15208CT-ND
P15208DKR-ND
LC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundFerrite10 µH±10%240 mA470mAUnshielded1.6Ohm----20°C ~ 85°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
Showing
1 - 4
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.