Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 1 : $10.21000 Cut Tape (CT) 480 : $6.04363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 100 µH | ±15% | 1.3 A | 640mA | Unshielded | 208mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±15% | 3.09 A | 1.8A | Unshielded | 37mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±15% | 1.56 A | 770mA | Unshielded | 145mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±15% | 1.53 A | 710mA | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±15% | 1.65 A | 850mA | Unshielded | 130mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±15% | 1.84 A | 930mA | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±15% | 2.05 A | 1A | Unshielded | 84mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±15% | 2.17 A | 1.1A | Unshielded | 75mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±15% | 2.25 A | 1.2A | Unshielded | 70mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±15% | 2.66 A | 1.4A | Unshielded | 50mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±15% | 2.97 A | 1.6A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±15% | 3.27 A | 2A | Unshielded | 33mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±15% | 3.55 A | 2.2A | Unshielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±15% | 3.69 A | 2.5A | Unshielded | 26mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 5.6 µH | ±15% | 3.84 A | 2.7A | Unshielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±15% | 4.01 A | 2.9A | Unshielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.9 µH | ±15% | 4.56 A | 3.2A | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±15% | 4.7 A | 3.5A | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.7 µH | ±15% | 5.03 A | 3.9A | Unshielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±15% | 5.22 A | 4.3A | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.8 µH | ±15% | 5.43 A | 4.8A | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $5.28650 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±15% | 6.27 A | 6.4A | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 1,130 : $5.72340 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±10% | 1.84 A | 930mA | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $6.04363 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 390 µH | ±15% | 680 mA | 320mA | Unshielded | 770mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
0 In Stock Check Lead Time | 480 : $6.04363 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 µH | ±15% | 740 mA | 350mA | Unshielded | 650mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) |