Showing
1 - 25
of 372
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
5022-Series
5022-151J
FIXED IND 150NH 3.5A 30 MOHM SMD
API Delevan Inc.
800
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic150 nH±5%3.5 A-Unshielded30mOhm Max50 @ 25MHz525MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-161J
FIXED IND 160NH 3.025A 40MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic160 nH±5%3.025 A-Unshielded40mOhm Max50 @ 25MHz525MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-181J
FIXED IND 180NH 2.915A 43MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic180 nH±5%2.915 A-Unshielded43mOhm Max50 @ 25MHz500MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-201J
FIXED IND 200NH 2.79A 47MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic200 nH±5%2.79 A-Unshielded47mOhm Max50 @ 25MHz475MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-221J
FIXED IND 220NH 2.58A 55MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic220 nH±5%2.58 A-Unshielded55mOhm Max50 @ 25MHz450MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-241J
FIXED IND 240NH 2.47A 60MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic240 nH±5%2.47 A-Unshielded60mOhm Max45 @ 25MHz415MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-271J
FIXED IND 270NH 2.285A 70MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic270 nH±5%2.285 A-Unshielded70mOhm Max45 @ 25MHz400MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-301J
FIXED IND 300NH 2.14A 80MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Phenolic300 nH±5%2.14 A-Unshielded80mOhm Max45 @ 25MHz380MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-331J
FIXED IND 330NH 2.015A 90MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Phenolic330 nH±5%2.015 A-Unshielded90mOhm Max45 @ 25MHz360MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-361J
FIXED IND 360NH 1.935A 98MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Phenolic360 nH±5%1.935 A-Unshielded98mOhm Max45 @ 25MHz345MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-391J
FIXED IND 390NH 1.915A 100 MOHM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic390 nH±5%1.915 A-Unshielded100mOhm Max45 @ 25MHz330MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-431J
FIXED IND 430NH 1.825A 110 MOHM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic430 nH±5%1.825 A-Unshielded110mOhm Max45 @ 25MHz315MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-471J
FIXED IND 470NH 1.75A 120MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic470 nH±5%1.75 A-Unshielded120mOhm Max45 @ 25MHz310MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-511J
FIXED IND 510NH 1.68A 130MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic510 nH±5%1.68 A-Unshielded130mOhm Max45 @ 25MHz300MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-561J
FIXED IND 560NH 1.645A 135 MOHM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic560 nH±5%1.645 A-Unshielded135mOhm Max50 @ 25MHz280MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-621J
FIXED IND 620NH 1.615A 140 MOHM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic620 nH±5%1.615 A-Unshielded140mOhm Max50 @ 25MHz260MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-681J
FIXED IND 680NH 1.555A 150 MOHM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic680 nH±5%1.555 A-Unshielded150mOhm Max50 @ 25MHz250MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-751J
FIXED IND 750NH 1.425A 180 MOHM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic750 nH±5%1.425 A-Unshielded180mOhm Max50 @ 25MHz230MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-821J
FIXED IND 820NH 1.3A 220MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic820 nH±5%1.3 A-Unshielded220mOhm Max50 @ 25MHz220MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-911J
FIXED IND 910NH 1.24A 240MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic910 nH±5%1.24 A-Unshielded240mOhm Max50 @ 25MHz210MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-102J
FIXED IND 1UH 1.125A 290MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1 µH±5%1.125 A-Unshielded290mOhm Max50 @ 25MHz200MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-112J
FIXED IND 1.1UH 930MA 420MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.1 µH±5%930 mA-Unshielded420mOhm Max33 @ 7.9MHz190MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-122J
FIXED IND 1.2UH 930MA 420MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Digi-Reel®
Active-Phenolic1.2 µH±5%930 mA-Unshielded420mOhm Max33 @ 7.9MHz180MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-132J
FIXED IND 1.3UH 875MA 480MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Phenolic1.3 µH±5%875 mA-Unshielded480mOhm Max33 @ 7.9MHz170MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022-152J
FIXED IND 1.5UH 855MA 500MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.60540
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.5 µH±5%855 mA-Unshielded500mOhm Max33 @ 7.9MHz160MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
Showing
1 - 25
of 372

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.