Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP1212
IHLP1212ABERR47M11
FIXED IND 470NH 6.4A 19.5MOHM SM
Vishay Dale
5,693
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $0.94992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%6.4 A7AShielded19.5mOhm Max-140MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
IHLP1212
IHLP1212ABER1R0M11
FIXED IND 1UH 4A 37.5 MOHM SMD
Vishay Dale
9,329
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $0.97861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4 A5AShielded37.5mOhm Max-90MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
IHLP1212
IHLP1212ABERR68M11
FIXED IND 680NH 4A 25 MOHM SMD
Vishay Dale
1,864
In Stock
1 : $1.98000
Cut Tape (CT)
3,000 : $0.98221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-680 nH±20%4 A5.5AShielded25mOhm Max-110MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
IHLP1212
IHLP1212ABERR33M11
FIXED IND 330NH 7.2A 14.3MOHM SM
Vishay Dale
2,925
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $0.98221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%7.2 A8.7AShielded14.3mOhm Max-175MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
IHLP1212
IHLP1212ABERR22M11
FIXED IND 220NH 9.3A 11.4MOHM SM
Vishay Dale
2,039
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $0.98221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-220 nH±20%9.3 A9.3AShielded11.4mOhm Max-220MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
IHLP1212
IHLP1212ABERR56M11
FIXED IND 560NH 5.1A 22 MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
3,000 : $0.96314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-560 nH±20%5.1 A6.7AShielded22mOhm Max-135MHz--55°C ~ 125°C100 kHzSurface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.