Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,898 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 12 A | 13.5A | Shielded | 7.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
32,698 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 4 A | 4A | Shielded | 78.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
12,464 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±20% | 5 A | 5.5A | Shielded | 49.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
4,930 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 6 A | 6.5A | Shielded | 33.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
4,412 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 6.5 A | 7A | Shielded | 23mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
6,835 In Stock | 1 : $2.44000 Cut Tape (CT) 1,200 : $1.21516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±20% | 2.9 A | 2.9A | Shielded | 121mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
22,578 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 11 A | 11A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
15,353 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 4.5 A | 5A | Shielded | 50.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
10,294 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 9 A | 9A | Shielded | 15.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
9,152 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±20% | 5.5 A | 6A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
5,131 In Stock | 1 : $2.44000 Cut Tape (CT) 1,200 : $1.21516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 47 µH | ±20% | 1.6 A | 1.6A | Shielded | 366mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
3,393 In Stock | 1 : $2.44000 Cut Tape (CT) 1,200 : $1.21516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 39 µH | ±20% | 1.8 A | 1.8A | Shielded | 322mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
6,863 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 16.5 A | 17A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
3,413 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 18 A | 18A | Shielded | 4.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
4,795 In Stock | 1 : $2.44000 Cut Tape (CT) 1,200 : $1.21516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 27 µH | ±20% | 2 A | 2A | Shielded | 290mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
1,773 In Stock | 1 : $2.17000 Cut Tape (CT) 1,200 : $1.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 15 A | 15A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
607 In Stock | 1 : $2.44000 Cut Tape (CT) 1,200 : $1.21516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 22 µH | ±20% | 2.5 A | 2.5A | Shielded | 133mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) |