Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,869 In Stock | 1 : $0.76000 Cut Tape (CT) 2,000 : $0.44710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 900 mA | - | Shielded | 122mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
10,615 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.44710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.2 µH | ±30% | 2.2 A | - | Shielded | 31mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
84,460 In Stock | 1 : $1.05000 Cut Tape (CT) 2,000 : $0.44710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.2 µH | ±30% | 1.8 A | - | Shielded | 45mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
19,528 In Stock | 1 : $1.05000 Cut Tape (CT) 2,000 : $0.44710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 1.3 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
16,728 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.38226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3 µH | ±30% | 2.4 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
4,415 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.44321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 1.1 A | - | Shielded | 103mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
2,272 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.44321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±30% | 620 mA | - | Shielded | 250mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
2,055 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.44779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8.2 µH | ±30% | 1.6 A | - | Shielded | 53mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
4,914 In Stock | 1 : $1.05000 Cut Tape (CT) 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5.3 µH | ±30% | 1.9 A | - | Shielded | 38mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
42,626 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.38226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.5 µH | ±30% | 2.6 A | - | Shielded | 18mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
27,929 In Stock | 1 : $1.03000 Cut Tape (CT) 2,000 : $0.44321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±30% | 520 mA | - | Shielded | 355mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
503 In Stock | 1 : $1.08000 Cut Tape (CT) 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 39 µH | ±30% | 700 mA | - | Shielded | 212mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
211 In Stock | 1 : $1.08000 Cut Tape (CT) 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±30% | 1.2 A | - | Shielded | 76mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±30% | 1 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±30% | 850 mA | - | Shielded | 175mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±30% | 580 mA | - | Shielded | 305mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±30% | 460 mA | - | Shielded | 463mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.08000 Cut Tape (CT) 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±30% | 420 mA | - | Shielded | 520mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.08000 Cut Tape (CT) 2,000 : $0.47951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±30% | 750 mA | - | Shielded | 189mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 10 µH | ±30% | 1.3 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 100 µH | ±30% | 420 mA | - | Shielded | 520mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 12 µH | ±30% | 1.2 A | - | Shielded | 76mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 15 µH | ±30% | 1.1 A | - | Shielded | 103mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 18 µH | ±30% | 1 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 22 µH | ±30% | 900 mA | - | Shielded | 122mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) |