Fixed Inductors

Results: 36
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
24,428
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
2 A
-
Shielded
38mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-3R3NC
FIXED IND 3.3UH 3.5A 20 MOHM SMD
Sumida America Components Inc.
4,971
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±30%
3.5 A
-
Shielded
20mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
10,669
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5 µH
±30%
2.9 A
-
Shielded
24mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-220NC
FIXED IND 22UH 1.3A 96 MOHM SMD
Sumida America Components Inc.
3,661
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
1.3 A
-
Shielded
96mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-101NC
FIXED IND 100UH 650MA 358MOHM SM
Sumida America Components Inc.
2,010
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±30%
650 mA
-
Shielded
358mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-150NC
FIXED IND 15UH 1.6A 57 MOHM SMD
Sumida America Components Inc.
8,821
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±30%
1.6 A
-
Shielded
57mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-180NC
FIXED IND 18UH 1.5A 92 MOHM SMD
Sumida America Components Inc.
3,954
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
18 µH
±30%
1.5 A
-
Shielded
92mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-330NC
FIXED IND 33UH 1.1A 124 MOHM SMD
Sumida America Components Inc.
1,587
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±30%
1.1 A
-
Shielded
124mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-6R2NC
FIXED IND 6.2UH 2.5A 27 MOHM SMD
Sumida America Components Inc.
395
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.2 µH
±30%
2.5 A
-
Shielded
27mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-120NC
FIXED IND 12UH 1.7A 53 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
12 µH
±30%
1.7 A
-
Shielded
53mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-270NC
FIXED IND 27UH 1.2A 109 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
27 µH
±30%
1.2 A
-
Shielded
109mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
39 µH
±30%
1 A
-
Shielded
138mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-560NC
FIXED IND 56UH 850MA 202MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
56 µH
±30%
850 mA
-
Shielded
202mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-7R4NC
FIXED IND 7.4UH 2.3A 31 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
7.4 µH
±30%
2.3 A
-
Shielded
31mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-820NC
FIXED IND 82UH 700MA 324MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
82 µH
±30%
700 mA
-
Shielded
324mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-8R7NC
FIXED IND 8.7UH 2.2A 34 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
8.7 µH
±30%
2.2 A
-
Shielded
34mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-470NC
FIXED IND 47UH 950MA 155MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.36000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Ferrite
47 µH
±30%
950 mA
-
Shielded
155mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38NP-680NC
FIXED IND 68UH 750MA 234MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.36000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
68 µH
±30%
750 mA
-
Shielded
234mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
10 µH
±30%
2 A
-
Shielded
38mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38-101NC
FIXED IND 100UH 650MA 358MOHM SM
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
100 µH
±30%
650 mA
-
Shielded
358mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38-120NC
FIXED IND 12UH 1.7A 53 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
12 µH
±30%
1.7 A
-
Shielded
53mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38-150NC
FIXED IND 15UH 1.6A 57 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
15 µH
±30%
1.6 A
-
Shielded
57mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38-180NC
FIXED IND 18UH 1.5A 92 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
18 µH
±30%
1.5 A
-
Shielded
92mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38-220NC
FIXED IND 22UH 1.3A 96 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
22 µH
±30%
1.3 A
-
Shielded
96mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
CDRH6D Series
CDRH6D38-270NC
FIXED IND 27UH 1.2A 109 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Ferrite
27 µH
±30%
1.2 A
-
Shielded
109mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
Showing
of 36

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.