Showing
1 - 17
of 17
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN8040
FIXED IND 100UH 1A 400 MOHM SMD
$1.19000
24,061 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-101MTR-ND
SRN8040-101MCT-ND
SRN8040-101MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite100 µH±20%1 A1ASemi-Shielded400mOhm Max10 @ 796kHz6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 33UH 1.7A 145 MOHM SMD
$1.19000
5,050 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-330MTR-ND
SRN8040-330MCT-ND
SRN8040-330MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±20%1.7 A1.9ASemi-Shielded145mOhm Max20 @ 2.52MHz10MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 3.3UH 5.6A 21 MOHM SMD
$1.19000
5,945 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-3R3YTR-ND
SRN8040-3R3YCT-ND
SRN8040-3R3YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.3 µH±30%5.6 A5.5ASemi-Shielded21mOhm Max13 @ 7.96MHz34MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 1.5UH 7A 11 MOHM SMD
$1.19000
29,853 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-1R5YTR-ND
SRN8040-1R5YCT-ND
SRN8040-1R5YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1.5 µH±30%7 A8.2ASemi-Shielded11mOhm Max13 @ 7.96MHz55MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 4.7UH 4.1A 24 MOHM SMD
$1.19000
18,963 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-4R7YTR-ND
SRN8040-4R7YCT-ND
SRN8040-4R7YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±30%4.1 A4.7ASemi-Shielded24mOhm Max13 @ 7.96MHz28MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 3.6UH 4.9A 22 MOHM SMD
$1.19000
8,348 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-3R6YTR-ND
SRN8040-3R6YCT-ND
SRN8040-3R6YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.6 µH±30%4.9 A5.3ASemi-Shielded22mOhm Max13 @ 7.96MHz32MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 500NH 10A 7 MOHM SMD
$1.19000
7,060 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-R50YTR-ND
SRN8040-R50YCT-ND
SRN8040-R50YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite500 nH±30%10 A12ASemi-Shielded7mOhm Max13 @ 7.96MHz125MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 8.2UH 3.7A 45 MOHM SMD
$1.19000
2,243 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-8R2YTR-ND
SRN8040-8R2YCT-ND
SRN8040-8R2YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite8.2 µH±30%3.7 A4ASemi-Shielded45mOhm Max13 @ 7.96MHz20MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 22UH 2.2A 100 MOHM SMD
$1.19000
74,576 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-220MTR-ND
SRN8040-220MCT-ND
SRN8040-220MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%2.2 A2.2ASemi-Shielded100mOhm Max20 @ 2.52MHz12MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 6.8UH 3.9A 33 MOHM SMD
$1.19000
786 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-6R8YTR-ND
SRN8040-6R8YCT-ND
SRN8040-6R8YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite6.8 µH±30%3.9 A4.2ASemi-Shielded33mOhm Max13 @ 7.96MHz23MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 68UH 1.1A 275 MOHM SMD
$1.19000
808 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-680MTR-ND
SRN8040-680MCT-ND
SRN8040-680MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite68 µH±20%1.1 A1.2ASemi-Shielded275mOhm Max20 @ 2.52MHz7MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 47UH 1.4A 190 MOHM SMD
$1.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-470MTR-ND
SRN8040-470MCT-ND
SRN8040-470MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±20%1.4 A1.5ASemi-Shielded190mOhm Max15 @ 2.52MHz9MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 2.2UH 6.3A 13 MOHM SMD
$1.19000
143 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-2R2YTR-ND
SRN8040-2R2YCT-ND
SRN8040-2R2YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.2 µH±30%6.3 A7.4ASemi-Shielded13mOhm Max13 @ 7.96MHz40MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 1UH 7.8A 10 MOHM SMD
$1.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-1R0YTR-ND
SRN8040-1R0YCT-ND
SRN8040-1R0YDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±30%7.8 A11ASemi-Shielded10mOhm Max13 @ 7.96MHz75MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 10UH 3.1A 50 MOHM SMD
$1.19000
0 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-100MTR-ND
SRN8040-100MCT-ND
SRN8040-100MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±20%3.1 A3.4ASemi-Shielded50mOhm Max20 @ 2.52MHz18MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 15UH 2.4A 70 MOHM SMD
$1.19000
14,997 - Immediate
Bourns Inc.Bourns Inc.
1
SRN8040-150MTR-ND
SRN8040-150MCT-ND
SRN8040-150MDKR-ND
SRN8040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite15 µH±20%2.4 A2.7ASemi-Shielded70mOhm Max15 @ 2.52MHz14MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN8040
FIXED IND 2UH SMD
$0.50861
0 - Immediate
Bourns Inc.Bourns Inc.
1,000
Non-Stock
SRN8040-2R0Y-ND
SRN8040
Tape & Reel (TR)
ActiveWirewoundFerrite2 µH---Semi-Shielded-----40°C ~ 125°C100 kHzSurface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
Showing
1 - 17
of 17

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.