Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
649,971 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 1.65A | Shielded | 72mOhm Max | 10 @ 7.96MHz | 90MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
99,812 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 600 mA | 580mA | Shielded | 622mOhm Max | 17 @ 2.52MHz | 28MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
43,177 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.35 A | 2.35A | Shielded | 48mOhm Max | 10 @ 7.96MHz | 145MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
5,115 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.1 A | 1.05A | Shielded | 211mOhm Max | 10 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
102,544 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.25863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 800 mA | 680mA | Shielded | 422mOhm Max | 17 @ 2.52MHz | 33MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
41,242 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | 880mA | Shielded | 276mOhm Max | 10 @ 2.52MHz | 45MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
40,566 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.1 A | 2A | Shielded | 66mOhm Max | 10 @ 7.96MHz | 130MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
38,214 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 290 mA | 270mA | Shielded | 2.92Ohm Max | 27 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
28,438 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 400 mA | 380mA | Shielded | 1.406Ohm Max | 27 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
15,765 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.6 A | 1.4A | Shielded | 112mOhm Max | 10 @ 7.96MHz | 75MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
9,395 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 500 mA | 460mA | Shielded | 959mOhm Max | 20 @ 2.52MHz | 22MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
8,286 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.4 A | 1.2A | Shielded | 136mOhm Max | 10 @ 7.96MHz | 65MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,040 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.30689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 650 mA | 620mA | Shielded | 546mOhm Max | 17 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) |