Fixed Inductors

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH3D18
CDRH3D18NP-4R7NC
FIXED IND 4.7UH 1.35A 107.5 MOHM
Sumida America Components Inc.
3,124
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
1.35 A
1.35A
Shielded
107.5mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18NP-100NC
CDRH3D18NP-100NC
FIXED IND 10UH 900MA 205MOHM SMD
Sumida America Components Inc.
2,320
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.62793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
900 mA
900mA
Shielded
205mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18NP-220NC
CDRH3D18NP-220NC
FIXED IND 22UH 600MA 424MOHM SMD
Sumida America Components Inc.
1,039
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
600 mA
600mA
Shielded
424mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
970
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±30%
2 A
1.8A
Shielded
63mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18
CDRH3D18NP-470NC
FIXED IND 47UH 350MA 964MOHM SMD
Sumida America Components Inc.
949
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±30%
350 mA
400mA
Shielded
964mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18
CDRH3D18NP-150NC
FIXED IND 15UH 750MA 302MOHM SMD
Sumida America Components Inc.
1,436
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.62793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±30%
750 mA
750mA
Shielded
302mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±30%
2.4 A
2.8A
Shielded
50mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18
CDRH3D18NP-120NC
FIXED IND 12UH 800MA 275MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
12 µH
±30%
800 mA
800mA
Shielded
275mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
3 µH
±30%
1.8 A
1.6A
Shielded
69mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18
CDRH3D18NP-6R8NC
FIXED IND 6.8UH 1.1A 150MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.36000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±30%
1.1 A
1.1A
Shielded
150mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
CDRH3D18
CDRH3D18NP-330NC
FIXED IND 33UH 450MA 640MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.36000
Cut Tape (CT)
1,000 : $0.62819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±30%
450 mA
500mA
Shielded
640mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.079" (2.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.