Showing
1 - 25
of 117
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SBCP Series
FIXED IND 1MH 150MA 6 OHM TH
$1.51000
4,499 - Immediate
KEMETKEMET
1
399-18984-ND
SBCP
Bulk
ActiveWirewoundFerrite1 mH±10%150 mA160mAUnshielded6Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP Series
FIXED IND 10UH 1.6A 67 MOHM TH
$1.51000
2,669 - Immediate
KEMETKEMET
1
399-18983-ND
SBCP
Bulk
ActiveWirewoundFerrite10 µH±20%1.6 A1.6AUnshielded67mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP Series
FIXED IND 1MH 590MA 1.16 OHM TH
$3.40000
1,492 - Immediate
KEMETKEMET
1
399-18978-ND
SBCP
Bulk
ActiveWirewoundFerrite1 mH±10%590 mA1.01AUnshielded1.16Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.472" Dia (12.00mm)0.591" (15.00mm)
SBCP Series
FIXED IND 2.2UH 2.6A 29 MOHM TH
$1.37000
5,990 - Immediate
KEMETKEMET
1
399-18985-ND
SBCP
Bulk
ActiveWirewoundFerrite2.2 µH±20%2.6 A3.2AUnshielded29mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP Series
FIXED IND 6.8UH 1.9A 52 MOHM TH
$1.37000
2,978 - Immediate
KEMETKEMET
1
399-18988-ND
SBCP
Bulk
ActiveWirewoundFerrite6.8 µH±20%1.9 A1.93AUnshielded52mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP Series
FIXED IND 330UH 270MA 1.8 OHM TH
$1.37000
2,896 - Immediate
KEMETKEMET
1
399-18986-ND
SBCP
Bulk
ActiveWirewoundFerrite330 µH±10%270 mA270mAUnshielded1.8Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP Series
FIXED IND 3.3UH 2.3A 37 MOHM TH
$1.37000
2,973 - Immediate
KEMETKEMET
1
399-18987-ND
SBCP
Bulk
ActiveWirewoundFerrite3.3 µH±20%2.3 A2.7AUnshielded37mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.295" (7.50mm)
SBCP-H
FIXED IND 6.8UH 2.8A 40 MOHM TH
$3.17000
1,974 - Immediate
KEMETKEMET
1
399-18999-2-ND
399-18999-1-ND
SBCP
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewoundFerrite6.8 µH±20%2.8 A3.4AUnshielded40mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.374" Dia (9.50mm)0.335" (8.50mm)
SBCP-H
FIXED IND 100UH 1.3A 190 MOHM TH
$3.64000
1,335 - Immediate
KEMETKEMET
1
399-18975-1-ND
399-18975-3-ND
SBCP
Cut Tape (CT)
Tape & Box (TB)
ActiveWirewoundFerrite100 µH±10%1.3 A3AUnshielded190mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.492" Dia (12.50mm)0.472" (12.00mm)
SBCP-H
FIXED IND 680UH 550MA 1 OHM TH
$3.71000
1,595 - Immediate
KEMETKEMET
1
399-18977-1-ND
399-18977-3-ND
SBCP
Cut Tape (CT)
Tape & Box (TB)
ActiveWirewoundFerrite680 µH±10%550 mA1.1AUnshielded1Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.492" Dia (12.50mm)0.472" (12.00mm)
SBCP Series
FIXED IND 2.2MH 380MA 2.36OHM TH
$3.10000
1,495 - Immediate
KEMETKEMET
1
399-18980-ND
SBCP
Bulk
ActiveWirewoundFerrite2.2 mH±10%380 mA690mAUnshielded2.36Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.472" Dia (12.00mm)0.591" (15.00mm)
SBCP Series
FIXED IND 3.3MH 330MA 2.42OHM TH
$3.10000
1,242 - Immediate
KEMETKEMET
1
399-18982-ND
SBCP
Bulk
ActiveWirewoundFerrite3.3 mH±10%330 mA570mAUnshielded2.42Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.472" Dia (12.00mm)0.591" (15.00mm)
SBCP-H
FIXED IND 680UH 330MA 1.66OHM TH
$3.22000
1,657 - Immediate
KEMETKEMET
1
399-18998-2-ND
399-18998-1-ND
SBCP
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewoundFerrite680 µH±10%330 mA320mAUnshielded1.66Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.374" Dia (9.50mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 100UH 500MA 584MOHM TH
$1.56000
411 - Immediate
KEMETKEMET
1
399-20012-ND
SBCP
Bulk
ActiveWirewoundFerrite100 µH±10%500 mA500mAUnshielded584mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 3.9UH 2.15A 40 MOHM TH
$1.56000
503 - Immediate
KEMETKEMET
1
399-19996-ND
SBCP
Bulk
ActiveWirewoundFerrite3.9 µH±20%2.15 A2.51AUnshielded40mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 120UH 450MA 657MOHM TH
$1.56000
440 - Immediate
KEMETKEMET
1
399-20010-ND
SBCP
Bulk
ActiveWirewoundFerrite120 µH±10%450 mA450mAUnshielded657mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 220UH 330MA 1.1 OHM TH
$1.56000
423 - Immediate
KEMETKEMET
1
399-20003-ND
SBCP
Bulk
ActiveWirewoundFerrite220 µH±10%330 mA330mAUnshielded1.1Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 100UH 1.5A 140 MOHM TH
$3.29000
271 - Immediate
KEMETKEMET
1
399-20030-ND
SBCP
Bulk
ActiveWirewoundFerrite100 µH±10%1.5 A3.1AUnshielded140mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.472" Dia (12.00mm)0.591" (15.00mm)
SBCP Series
FIXED IND 220UH 1.05A 310MOHM TH
$3.40000
385 - Immediate
KEMETKEMET
1
399-18979-ND
SBCP
Bulk
ActiveWirewoundFerrite220 µH±10%1.05 A2.2AUnshielded310mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.472" Dia (12.00mm)0.591" (15.00mm)
SBCP Series
FIXED IND 330UH 950MA 380MOHM TH
$3.40000
89 - Immediate
KEMETKEMET
1
399-18981-ND
SBCP
Bulk
ActiveWirewoundFerrite330 µH±10%950 mA1.84AUnshielded380mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.472" Dia (12.00mm)0.591" (15.00mm)
SBCP-Series
FIXED IND 390UH 250MA 2 OHM TH
$1.43000
570 - Immediate
KEMETKEMET
1
399-19997-ND
SBCP
Bulk
ActiveWirewoundFerrite390 µH±10%250 mA250mAUnshielded2Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 5.6UH 1.95A 49 MOHM TH
$1.43000
555 - Immediate
KEMETKEMET
1
399-19990-ND
SBCP
Bulk
ActiveWirewoundFerrite5.6 µH±20%1.95 A2.04AUnshielded49mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 820UH 160MA 5.3 OHM TH
$1.43000
541 - Immediate
KEMETKEMET
1
399-19986-ND
SBCP
Bulk
ActiveWirewoundFerrite820 µH±10%160 mA170mAUnshielded5.3Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 1.5UH 2.85A 24 MOHM TH
$1.43000
525 - Immediate
KEMETKEMET
1
399-20005-ND
SBCP
Bulk
ActiveWirewoundFerrite1.5 µH±20%2.85 A3.67AUnshielded24mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
SBCP-Series
FIXED IND 1.5MH 130MA 8 OHM TH
$1.43000
519 - Immediate
KEMETKEMET
1
399-20007-ND
SBCP
Bulk
ActiveWirewoundFerrite1.5 mH±10%130 mA130mAUnshielded8Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.197" Dia (5.00mm)0.335" (8.50mm)
Showing
1 - 25
of 117

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.