Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,260 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±5% | 400 mA | 600mA | Shielded | 494mOhm Max | 35 @ 25MHz | 190MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
3,027 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±5% | 300 mA | 200mA | Shielded | 970mOhm Max | 15 @ 25MHz | 190MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
2,936 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.12262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±5% | 500 mA | 400mA | Shielded | 300mOhm Max | 15 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
11,223 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.12262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 150 nH | ±5% | 450 mA | 350mA | Shielded | 450mOhm Max | 15 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
11,314 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.13489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 200 nH | ±5% | 480 mA | - | Shielded | 845mOhm Max | 14 @ 13.56MHz | - | - | -55°C ~ 125°C | 13.56 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) | |||
50,328 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.11216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 160 nH | ±5% | 700 mA | 750mA | Shielded | 156mOhm Max | 15 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
23,222 In Stock | 1 : $0.33000 Cut Tape (CT) 10,000 : $0.12262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±5% | 400 mA | 300mA | Shielded | 580mOhm Max | 15 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
8,645 In Stock | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.13838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 330 nH | ±5% | 500 mA | 650mA | Shielded | 312mOhm Max | 35 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
1,338 In Stock | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.14857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 180 nH | ±5% | 650 mA | 600mA | Shielded | 200mOhm Max | 15 @ 25MHz | 320MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
18,385 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 400 mA | 550mA | Shielded | 520mOhm Max | 35 @ 25MHz | 170MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
17,990 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.13984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 270 nH | ±5% | 550 mA | 650mA | Shielded | 286mOhm Max | 35 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
14,571 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.11653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±5% | 800 mA | 700mA | Shielded | 130mOhm Max | 15 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,081 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 150 nH | ±5% | 700 mA | 600mA | Shielded | 160mOhm Max | 15 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,011 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.14275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 270 nH | ±5% | 350 mA | 280mA | Shielded | 650mOhm Max | 15 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
9,125 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 120 nH | ±5% | 750 mA | 650mA | Shielded | 150mOhm Max | 15 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,816 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.13984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 390 nH | ±5% | 450 mA | 600mA | Shielded | 364mOhm Max | 35 @ 25MHz | 210MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
3,370 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±5% | 600 mA | 700mA | Shielded | 260mOhm Max | 35 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
34,095 In Stock | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.14857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±5% | 250 mA | 200mA | Shielded | 1.4Ohm Max | 15 @ 25MHz | 170MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
34,180 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.14129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 180 nH | ±5% | 400 mA | 300mA | Shielded | 580mOhm Max | 15 @ 25MHz | 320MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
26,365 In Stock | 1 : $0.42000 Cut Tape (CT) 10,000 : $0.15877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 160 nH | ±5% | 600 mA | - | Shielded | 754mOhm Max | 14 @ 13.56MHz | - | - | -55°C ~ 125°C | 13.56 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) | |||
9,800 In Stock | 1 : $0.42000 Cut Tape (CT) 10,000 : $0.14129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 330 nH | ±5% | 350 mA | 230mA | Shielded | 650mOhm Max | 15 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
5,953 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.14752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 56 nH | ±4nH | 950 mA | - | Shielded | 325mOhm Max | 14 @ 13.56MHz | - | - | -55°C ~ 125°C | 13.56 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) | |||
17,265 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.12262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 140 nH | ±5% | 450 mA | 380mA | Shielded | 450mOhm Max | 15 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
15,315 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.12262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 120 nH | ±5% | 450 mA | 380mA | Shielded | 390mOhm Max | 15 @ 25MHz | 460MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
15,606 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.13489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 82 nH | ±5% | 850 mA | - | Shielded | 390mOhm Max | 14 @ 13.56MHz | - | - | -55°C ~ 125°C | 13.56 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) |