Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-R47M=P2
FIXED IND 470NH 4A 0.027OHM SMD
Murata Electronics
102,352
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder470 nH±20%4 A5.2AShielded27mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-2R2M=P2
FIXED IND 2.2UH 2.2A 0.084OHM SM
Murata Electronics
5,065
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%2.2 A2.8AShielded84mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-3R3M=P2
FIXED IND 3.3UH 1.7A 0.14OHM SMD
Murata Electronics
5,678
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder3.3 µH±20%1.7 A2.1AShielded140mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-1R0M=P2
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
3,197
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%3.2 A3.8AShielded42mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-1R5M=P2
FIXED IND 1.5UH 2.6A 0.06OHM SMD
Murata Electronics
2,634
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.5 µH±20%2.6 A3.3AShielded60mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-R68M=P2
FIXED IND 680NH 3.5A 0.037OHM SM
Murata Electronics
2,473
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder680 nH±20%3.5 A4.3AShielded37mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-4R7M=P2
FIXED IND 4.7UH 1.4A 0.2OHM SMD
Murata Electronics
1,238
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder4.7 µH±20%1.4 A1.9AShielded200mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-R33M=P2
FIXED IND 330NH 4.6A 0.023OHM SM
Murata Electronics
455
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.31416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder330 nH±20%4.6 A6AShielded23mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.