Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,959 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.20247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 25 mA | - | Unshielded | 40Ohm Max | 20 @ 796kHz | 4MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
77,068 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 150 mA | - | Unshielded | 2.1Ohm Max | 30 @ 2.52MHz | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
22,566 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 50 mA | - | Unshielded | 21Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
21,651 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 200 mA | - | Unshielded | 1.6Ohm Max | 30 @ 7.96MHz | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,847 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±5% | 450 mA | - | Unshielded | 360mOhm Max | 30 @ 25.2MHz | 320MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,743 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 110 mA | - | Unshielded | 3.7Ohm Max | 30 @ 2.52MHz | 20MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,735 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.10014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 400 mA | - | Unshielded | 700mOhm Max | 30 @ 7.96MHz | 120MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,412 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.12090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 320 mA | - | Unshielded | 1Ohm Max | 30 @ 7.96MHz | 75MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
34,258 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 260 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 60MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
9,846 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.11799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±5% | 60 mA | - | Unshielded | 17Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
9,116 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.12381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 70 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,350 In Stock | 1 : $0.30000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 50 mA | - | Unshielded | 9Ohm Max | 30 @ 2.52MHz | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
22,134 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 155 mA | - | Unshielded | 3.5Ohm Max | 25 @ 2.52MHz | 33MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
6,298 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.12381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±5% | 450 mA | - | Unshielded | 600mOhm Max | 30 @ 25.2MHz | 160MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,047 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.12090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 65 mA | - | Unshielded | 15Ohm Max | 20 @ 796kHz | 8MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,895 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.13692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
21,940 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±5% | 80 mA | - | Unshielded | 5Ohm Max | 30 @ 2.52MHz | 20MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
12,225 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±5% | 450 mA | - | Unshielded | 650mOhm Max | 30 @ 25.2MHz | 140MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
12,155 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.11216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 40 mA | - | Unshielded | 10Ohm Max | 20 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
10,261 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 80 mA | - | Unshielded | 11.1Ohm Max | 20 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
7,739 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±5% | 250 mA | - | Unshielded | 1.3Ohm Max | 30 @ 7.96MHz | 55MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,519 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.12527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 450 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 180MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,407 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 nH | ±5% | 450 mA | - | Unshielded | 450mOhm Max | 30 @ 25.2MHz | 250MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,655 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 230 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 230MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,645 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.10925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 30 @ 7.96MHz | 50MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |