Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 48 Factory | 1 : $40.36000 Bulk | Bulk | Active | - | - | 2.2 H | ±15% | 50 mA | - | Unshielded | 305Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
0 In Stock 78 Factory Check Lead Time | 1 : $57.09000 Bulk | Bulk | Active | - | - | 600 mH | ±15% | 100 mA | - | Unshielded | 86Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
1 In Stock 27 Factory | 1 : $57.58000 Bulk | Bulk | Active | - | - | 900 mH | ±15% | 75 mA | - | Unshielded | 125Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
1 In Stock 21 Factory | 1 : $58.44000 Bulk | Bulk | Active | - | - | 7 H | ±15% | 25 mA | - | Unshielded | 770Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
0 In Stock | Active | Bulk | Active | Wirewound | - | 600 mH | ±15% | 100 mA | - | Unshielded | 86Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 1.625" L x 0.850" W (41.28mm x 21.59mm) | 0.876" (22.25mm) | |||
0 In Stock | Active | Bulk | Active | Wirewound | - | 900 mH | ±15% | 75 mA | - | Unshielded | 125Ohm | - | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.882" W (41.40mm x 22.40mm) | 0.811" (20.60mm) |