Showing
1 - 25
of 371
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
5022-Series
5022R-133J
FIXED IND 13UH 520MA 1.2 OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron13 µH±5%520 mA-Unshielded1.2Ohm Max65 @ 2.5MHz40MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-105J
FIXED IND 1MH 105MA 33 OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron1 mH±5%105 mA-Unshielded33Ohm Max65 @ 790kHz2.3MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-102J
FIXED IND 1UH 1.125A 290MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1 µH±5%1.125 A-Unshielded290mOhm Max50 @ 25MHz200MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-103J
FIXED IND 10UH 610MA 900MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron10 µH±5%610 mA-Unshielded900mOhm Max55 @ 7.9MHz45MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-104J
FIXED IND 100UH 275MA 4.5OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron100 µH±5%275 mA-Unshielded4.5Ohm Max50 @ 2.5MHz9.5MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-112J
FIXED IND 1.1UH 930MA 420MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.1 µH±5%930 mA-Unshielded420mOhm Max33 @ 7.9MHz190MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-113J
FIXED IND 11UH 565MA 1.05OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron11 µH±5%565 mA-Unshielded1.05Ohm Max60 @ 2.5MHz44MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-114J
FIXED IND 110UH 262MA 4.9OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron110 µH±5%262 mA-Unshielded4.9Ohm Max60 @ 790kHz8.9MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-122J
FIXED IND 1.2UH 930MA 420MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.2 µH±5%930 mA-Unshielded420mOhm Max33 @ 7.9MHz180MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-123J
FIXED IND 12UH 555MA 1.1 OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron12 µH±5%555 mA-Unshielded1.1Ohm Max65 @ 2.5MHz42MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-124J
FIXED IND 120UH 255MA 5.2OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron120 µH±5%255 mA-Unshielded5.2Ohm Max65 @ 790kHz8.7MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-134J
FIXED IND 130UH 250MA 5.45OHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron130 µH±5%250 mA-Unshielded5.45Ohm Max65 @ 790kHz8.5MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-151J
FIXED IND 150NH 3.5A 30 MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic150 nH±5%3.5 A-Unshielded30mOhm Max50 @ 25MHz525MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-152J
FIXED IND 1.5UH 855MA 500MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.5 µH±5%855 mA-Unshielded500mOhm Max33 @ 7.9MHz160MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-153J
FIXED IND 15UH 495MA 1.4 OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron15 µH±5%495 mA-Unshielded1.4Ohm Max65 @ 2.5MHz40MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-154J
FIXED IND 150UH 237MA 6.05OHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron150 µH±5%237 mA-Unshielded6.05Ohm Max65 @ 790kHz8MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-161J
FIXED IND 160NH 3.025A 40MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic160 nH±5%3.025 A-Unshielded40mOhm Max50 @ 25MHz525MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-162J
FIXED IND 1.6UH 780MA 600MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.6 µH±5%780 mA-Unshielded600mOhm Max33 @ 7.9MHz155MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-163J
FIXED IND 16UH 420MA 1.8 OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron16 µH±5%420 mA-Unshielded1.8Ohm Max70 @ 2.5MHz38MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-164J
FIXED IND 160UH 230MA 6.4OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron160 µH±5%230 mA-Unshielded6.4Ohm Max65 @ 790kHz7.5MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-181J
FIXED IND 180NH 2.915A 43MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic180 nH±5%2.915 A-Unshielded43mOhm Max50 @ 25MHz500MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-182J
FIXED IND 1.8UH 755MA 650MOHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic1.8 µH±5%755 mA-Unshielded650mOhm Max33 @ 7.9MHz150MHz--55°C ~ 125°C7.9 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-183J
FIXED IND 18UH 388MA 2.25OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron18 µH±5%388 mA-Unshielded2.25Ohm Max75 @ 2.5MHz34MHz--55°C ~ 125°C2.5 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-184J
FIXED IND 180UH 224MA 6.75OHM SM
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron180 µH±5%224 mA-Unshielded6.75Ohm Max65 @ 790kHz7MHz--55°C ~ 125°C790 kHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
5022-Series
5022R-201J
FIXED IND 200NH 2.79A 47MOHM SMD
API Delevan Inc.
0
In Stock
800 : $3.63364
Tape & Reel (TR)
Tape & Reel (TR)
Active-Phenolic200 nH±5%2.79 A-Unshielded47mOhm Max50 @ 25MHz475MHz--55°C ~ 125°C25 MHzSurface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
Showing
1 - 25
of 371

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.