Showing
1 - 25
of 74
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805C Series
FIXED IND 120NH 350MA 560MOHM SM
$0.46000
19,924 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
553-1043-2-ND
553-1043-1-ND
553-1043-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic120 nH±5%350 mA-Unshielded560mOhm Max45 @ 250MHz1.1GHz--40°C ~ 125°C150 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 820NH 200MA 2.35OHM SM
$0.57000
15,339 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
553-1049-2-ND
553-1049-1-ND
553-1049-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic820 nH±5%200 mA-Unshielded2.35Ohm Max23 @ 50MHz215MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 10NH 600MA 100MOHM SMD
$0.54000
15,655 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
553-1033-2-ND
553-1033-1-ND
553-1033-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic10 nH±5%600 mA-Unshielded100mOhm Max60 @ 500MHz3.9GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 150NH 350MA 560MOHM SM
$0.54000
13,675 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
553-1044-2-ND
553-1044-1-ND
553-1044-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic150 nH±5%350 mA-Unshielded560mOhm Max50 @ 250MHz900MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 12NH 600MA 130MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1034-2-ND
553-1034-1-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteWirewoundCeramic12 nH±5%600 mA-Unshielded130mOhm Max50 @ 500MHz2.9GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 18NH 600MA 130MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1035-2-ND
553-1035-1-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteWirewoundCeramic18 nH±5%600 mA-Unshielded130mOhm Max50 @ 500MHz2.6GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 22NH 500MA 130MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1036-2-ND
553-1036-1-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteWirewoundCeramic22 nH±5%500 mA-Unshielded130mOhm Max55 @ 500MHz2.2GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 33NH 500MA 180MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1037-2-ND
553-1037-1-ND
553-1037-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundCeramic33 nH±5%500 mA-Unshielded180mOhm Max58 @ 500MHz1.8GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 39NH 500MA 230MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1038-2-ND
553-1038-1-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteWirewoundCeramic39 nH±5%500 mA-Unshielded230mOhm Max60 @ 500MHz1.6GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 47NH 500MA 250MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1039-2-ND
553-1039-1-ND
553-1039-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundCeramic47 nH±5%500 mA-Unshielded250mOhm Max60 @ 500MHz1.65GHz--40°C ~ 125°C200 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 56NH 500MA 160MOHM SMD
Active
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1040-2-ND
553-1040-1-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewoundCeramic56 nH±5%500 mA-Unshielded160mOhm Max60 @ 500MHz1.3GHz--40°C ~ 125°C200 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 68NH 500MA 180MOHM SMD
Active
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1041-2-ND
553-1041-1-ND
553-1041-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic68 nH±5%500 mA-Unshielded180mOhm Max60 @ 500MHz1.35GHz--40°C ~ 125°C200 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 82NH 400MA 360MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1042-2-ND
553-1042-1-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteWirewoundCeramic82 nH±5%400 mA-Unshielded360mOhm Max60 @ 500MHz1.3GHz--40°C ~ 125°C150 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 330NH 300MA 1.28OHM SM
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1045-2-ND
553-1045-1-ND
553-1045-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundCeramic330 nH±5%300 mA-Unshielded1.28Ohm Max40 @ 100MHz775MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 470NH 240MA 3.25OHM SM
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1046-2-ND
553-1046-1-ND
553-1046-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundCeramic470 nH±5%240 mA-Unshielded3.25Ohm Max38 @ 100MHz600MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 560NH 240MA 3.1OHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1047-2-ND
553-1047-1-ND
553-1047-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundCeramic560 nH±5%240 mA-Unshielded3.1Ohm Max40 @ 100MHz600MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 680NH 240MA 3.5OHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
553-1048-2-ND
553-1048-1-ND
553-1048-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteWirewoundCeramic680 nH±5%240 mA-Unshielded3.5Ohm Max32 @ 50MHz550MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 680NH 240MA 3.5OHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM681GTT-ND
0805CM
Tape & Reel (TR)
ObsoleteWirewoundCeramic680 nH±2%240 mA-Unshielded3.5Ohm Max32 @ 50MHz550MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 220NH 300MA 850MOHM SM
Active
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM221GTT-ND
0805CM
Tape & Reel (TR)
ActiveWirewoundCeramic220 nH±2%300 mA-Unshielded850mOhm Max45 @ 250MHz800MHz--40°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 47NH 500MA 250MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM470GTT-ND
0805CM
Tape & Reel (TR)
ObsoleteWirewoundCeramic47 nH±2%500 mA-Unshielded250mOhm Max60 @ 500MHz1.65GHz--40°C ~ 125°C200 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 12NH 600MA 130MOHM SMD
Active
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM120GTT-ND
0805CM
Tape & Reel (TR)
ActiveWirewoundCeramic12 nH±2%600 mA-Unshielded130mOhm Max50 @ 500MHz2.9GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 3.3NH 600MA 80MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM030KTT-ND
0805CM
Tape & Reel (TR)
ObsoleteWirewoundCeramic3.3 nH±10%600 mA-Unshielded80mOhm Max37 @ 1.5GHz5GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 47NH 500MA 250MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM470KTT-ND
0805CM
Tape & Reel (TR)
ObsoleteWirewoundCeramic47 nH±10%500 mA-Unshielded250mOhm Max60 @ 500MHz1.65GHz--40°C ~ 125°C200 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 33NH 500MA 180MOHM SMD
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM330KTT-ND
0805CM
Tape & Reel (TR)
ObsoleteWirewoundCeramic33 nH±10%500 mA-Unshielded180mOhm Max58 @ 500MHz1.8GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
0805C Series
FIXED IND 100NH 400MA 360MOHM SM
Obsolete
0 - Immediate
Pulse Electronics NetworkPulse Electronics Network
-
Non-Stock
PE-0805CM101KTT-ND
0805CM
Tape & Reel (TR)
ObsoleteWirewoundCeramic100 nH±10%400 mA-Unshielded360mOhm Max55 @ 500MHz1.1GHz--40°C ~ 125°C150 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090" L x 0.066" W (2.29mm x 1.68mm)0.062" (1.58mm)
Showing
1 - 25
of 74

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.