Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 1 mH | ±10% | 190 mA | - | Unshielded | 3.3Ohm Max | 120 @ 100kHz | 2.1MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
175 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 100 µH | ±10% | 740 mA | - | Unshielded | 350mOhm Max | 90 @ 100kHz | 7MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
48 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 47 µH | ±10% | 860 mA | - | Unshielded | 200mOhm Max | 50 @ 500kHz | 10.9MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
38 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 47 mH | ±10% | 30 mA | - | Unshielded | 154Ohm Max | 90 @ 50kHz | 250kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
40 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 10 µH | ±10% | 1.8 A | - | Unshielded | 50mOhm Max | 65 @ 1MHz | 21.2MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
6 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 22 µH | ±10% | 1.2 A | - | Unshielded | 80mOhm Max | 50 @ 500kHz | 17MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 470 µH | ±10% | 340 mA | - | Unshielded | 1.5Ohm Max | 110 @ 100kHz | 3.2MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
24 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 22 mH | ±10% | 50 mA | - | Unshielded | 75Ohm Max | 100 @ 50kHz | 340kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
20 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 6.8 mH | ±10% | 80 mA | - | Unshielded | 20Ohm Max | 145 @ 150kHz | 850kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
19 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 33 mH | ±10% | 40 mA | - | Unshielded | 108Ohm Max | 95 @ 50kHz | 280kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
10 In Stock | 1 : $1.90000 Tray | Tray | Active | Wirewound | - | 10 mH | ±10% | 70 mA | - | Unshielded | 34Ohm Max | 155 @ 150kHz | 620kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 15 µH | ±10% | 1.5 A | - | Unshielded | 60mOhm Max | 60 @ 500kHz | 19.4MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 150 µH | ±10% | 580 mA | - | Unshielded | 490mOhm Max | 90 @ 100kHz | 5.7MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 1.5 mH | ±10% | 150 mA | - | Unshielded | 5.9Ohm Max | 130 @ 100kHz | 1.9MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 15 mH | ±10% | 60 mA | - | Unshielded | 47Ohm Max | 140 @ 150kHz | 510kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 480 mA | - | Unshielded | 750mOhm Max | 100 @ 100kHz | 4.4MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 2.2 mH | ±10% | 120 mA | - | Unshielded | 7.8Ohm Max | 90 @ 50kHz | 1.7MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 33 µH | ±10% | 1 A | - | Unshielded | 130mOhm Max | 50 @ 500kHz | 11.4MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 330 µH | ±10% | 420 mA | - | Unshielded | 1.1Ohm Max | 100 @ 100kHz | 3.7MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 3.3 mH | ±10% | 110 mA | - | Unshielded | 10Ohm Max | 140 @ 150kHz | 1.2MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 4.7 mH | ±10% | 90 mA | - | Unshielded | 13.6Ohm Max | 150 @ 150kHz | 950kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 68 µH | ±10% | 850 mA | - | Unshielded | 260mOhm Max | 90 @ 100kHz | 8.7MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 680 µH | ±10% | 280 mA | - | Unshielded | 2.4Ohm Max | 120 @ 100kHz | 2.5MHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $1.88550 Tray | Tray | Active | Wirewound | - | 68 mH | ±10% | 20 mA | - | Unshielded | 220Ohm Max | 70 @ 50kHz | 200kHz | - | 0°C ~ 70°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.283" Dia (7.20mm) | 0.413" (10.50mm) |