Showing
1 - 25
of 73
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric)
LBM2016T1R0J
FIXED IND 1UH 385MA 380 MOHM SMD
Taiyo Yuden
20,804
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±5%385 mA-Unshielded380mOhm30 @ 7.96MHz220MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T150J
FIXED IND 15UH 190MA 1.5 OHM SMD
Taiyo Yuden
12,790
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±5%190 mA-Unshielded1.5Ohm25 @ 2.52MHz20MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016TR47J
FIXED IND 470NH 430MA 260MOHM SM
Taiyo Yuden
13,985
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite470 nH±5%430 mA-Unshielded260mOhm30 @ 25.2MHz350MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T120J
FIXED IND 12UH 200MA 1.4 OHM SMD
Taiyo Yuden
5,297
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±5%200 mA-Unshielded1.4Ohm25 @ 2.52MHz23MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016TR56J
FIXED IND 560NH 410MA 290MOHM SM
Taiyo Yuden
38,202
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite560 nH±5%410 mA-Unshielded290mOhm30 @ 25.2MHz300MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T680J
FIXED IND 68UH 90MA 7 OHM SMD
Taiyo Yuden
8,882
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±5%90 mA-Unshielded7Ohm20 @ 2.52MHz11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016TR39J
FIXED IND 390NH 440MA 260MOHM SM
Taiyo Yuden
6,034
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite390 nH±5%440 mA-Unshielded260mOhm30 @ 25.2MHz375MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T2R7J
FIXED IND 2.7UH 310MA 590MOHM SM
Taiyo Yuden
4,352
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.7 µH±5%310 mA-Unshielded590mOhm30 @ 7.96MHz55MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T100J
FIXED IND 10UH 215MA 1.2 OHM SMD
Taiyo Yuden
3,820
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±5%215 mA-Unshielded1.2Ohm25 @ 2.52MHz27MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T470J
FIXED IND 47UH 115MA 4.1 OHM SMD
Taiyo Yuden
2,398
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±5%115 mA-Unshielded4.1Ohm20 @ 2.52MHz13MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T101J
FIXED IND 100UH 80MA 8 OHM SMD
Taiyo Yuden
9,990
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±5%80 mA-Unshielded8Ohm15 @ 796kHz9MHz--40°C ~ 105°C796 kHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T1R8J
FIXED IND 1.8UH 345MA 480MOHM SM
Taiyo Yuden
3,455
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.8 µH±5%345 mA-Unshielded480mOhm30 @ 7.96MHz100MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T270J
FIXED IND 27UH 130MA 3.2 OHM SMD
Taiyo Yuden
2,072
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±5%130 mA-Unshielded3.2Ohm25 @ 2.52MHz16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T390J
FIXED IND 39UH 120MA 3.9 OHM SMD
Taiyo Yuden
2,358
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite39 µH±5%120 mA-Unshielded3.9Ohm20 @ 2.52MHz14MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T3R9J
FIXED IND 3.9UH 275MA 740MOHM SM
Taiyo Yuden
3,913
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.9 µH±5%275 mA-Unshielded740mOhm30 @ 7.96MHz43MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016TR33J
FIXED IND 330NH 490MA 210MOHM SM
Taiyo Yuden
2,060
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 nH±5%490 mA-Unshielded210mOhm30 @ 25.2MHz400MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T2R2J
FIXED IND 2.2UH 340MA 540MOHM SM
Taiyo Yuden
2,040,594
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±5%340 mA-Unshielded540mOhm30 @ 7.96MHz75MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T330J
FIXED IND 33UH 125MA 3.6 OHM SMD
Taiyo Yuden
6,514
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±5%125 mA-Unshielded3.6Ohm25 @ 2.52MHz15MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T220J
FIXED IND 22UH 140MA 2.8 OHM SMD
Taiyo Yuden
2,990
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±5%140 mA-Unshielded2.8Ohm25 @ 2.52MHz17MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016TR15J
FIXED IND 150NH 570MA 150MOHM SM
Taiyo Yuden
1,807
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 nH±5%570 mA-Unshielded150mOhm30 @ 25.2MHz550MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016TR27J
FIXED IND 270NH 510MA 210MOHM SM
Taiyo Yuden
1,992
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite270 nH±5%510 mA-Unshielded210mOhm30 @ 25.2MHz425MHz--40°C ~ 105°C25.2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T6R8J
FIXED IND 6.8UH 240MA 970MOHM SM
Taiyo Yuden
1,894
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±5%240 mA-Unshielded970mOhm25 @ 7.96MHz33MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T3R3J
FIXED IND 3.3UH 290MA 680MOHM SM
Taiyo Yuden
1,437
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±5%290 mA-Unshielded680mOhm30 @ 7.96MHz48MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T820J
FIXED IND 82UH 85MA 7.7 OHM SMD
Taiyo Yuden
1,845
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite82 µH±5%85 mA-Unshielded7.7Ohm20 @ 2.52MHz10MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806 (2016 Metric)
LBM2016T560J
FIXED IND 56UH 95MA 5.9 OHM SMD
Taiyo Yuden
1,751
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±5%95 mA-Unshielded5.9Ohm20 @ 2.52MHz12MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
Showing
1 - 25
of 73

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.