Fixed Inductors

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA4301.xxxNLT
FIXED IND 3.3UH 2.8A 29.9MOHM SM
Pulse Electronics
4,920
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.73237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.8 A
-
Shielded
29.9mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 100UH 520MA 507MOHM SM
Pulse Electronics
2,935
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.73237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
520 mA
-
Shielded
507mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 330UH 285MA 1.7OHM SMD
Pulse Electronics
208
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.73237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
285 mA
-
Shielded
1.7Ohm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 1UH 3.6A 18.2 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
3.6 A
-
Shielded
18.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 10UH 1.6A 75.4MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.6 A
-
Shielded
75.4mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 12UH 1.5A 80.6MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
1.5 A
-
Shielded
80.6mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 120UH 450MA 676MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
120 µH
±20%
450 mA
-
Shielded
676mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 1.5UH 3.53A 19.6 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
3.53 A
-
Shielded
19.6mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 15UH 1.34A 89.7MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.34 A
-
Shielded
89.7mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 150UH 410MA 806MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
410 mA
-
Shielded
806mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 1.8UH 3.45A 20.8 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
3.45 A
-
Shielded
20.8mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 18UH 1.21A 93.6MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
1.21 A
-
Shielded
93.6mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 180UH 380MA 949MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
180 µH
±20%
380 mA
-
Shielded
949mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 2.2UH 3.15A 24.7 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.15 A
-
Shielded
24.7mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 22UH 1.1A 122.2MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.1 A
-
Shielded
122.2mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 220UH 350MA 1.11OHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
350 mA
-
Shielded
1.11Ohm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 2.7UH 2.84A 27.3 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±30%
2.84 A
-
Shielded
27.3mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 270UH 310MA 1.56OHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
270 µH
±20%
310 mA
-
Shielded
1.56Ohm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 27UH 1.02A 131.3 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
1.02 A
-
Shielded
131.3mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 33UH 918MA 159.9 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
918 mA
-
Shielded
159.9mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 3.9UH 2.6A 32.5MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
2.6 A
-
Shielded
32.5mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 39UH 835MA 195MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
835 mA
-
Shielded
195mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 390UH 253MA 1.95OHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
390 µH
±20%
253 mA
-
Shielded
1.95Ohm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 4.7UH 2.3A 40.3MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
2.3 A
-
Shielded
40.3mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
PA4301.xxxNLT
FIXED IND 47UH 745MA 234MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
4,000 : $0.73299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
745 mA
-
Shielded
234mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
Showing
of 34

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.