Showing
1 - 25
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA4300.xxxNLT
PA4300.153NLT
FIXED IND 15UH 1.1A 114.4MOHM SM
Pulse Electronics
2,451
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $0.77409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.1 A-Shielded114.4mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.102NLT
FIXED IND 1UH 3.45A 15.6MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%3.45 A-Shielded15.6mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.103NLT
FIXED IND 10UH 1.3A 78 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.3 A-Shielded78mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.104NLT
FIXED IND 100UH 415MA 572MOHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%415 mA-Shielded572mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.122NLT
FIXED IND 1.2UH 3A 19.2 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±30%3 A-Shielded19.2mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.123NLT
FIXED IND 12UH 1.2A 84.5MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±20%1.2 A-Shielded84.5mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.124NLT
FIXED IND 120UH 390MA 676MOHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite120 µH±20%390 mA-Shielded676mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.154NLT
FIXED IND 150UH 360MA 875MOHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%360 mA-Shielded875mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.182NLT
FIXED IND 1.8UH 2.7A 22.1MOHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.8 µH±30%2.7 A-Shielded22.1mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.183NLT
FIXED IND 18UH 1A 119.6 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%1 A-Shielded119.6mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.184NLT
FIXED IND 180UH 305MA 1.05OHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite180 µH±20%305 mA-Shielded1.05Ohm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.222NLT
FIXED IND 2.2UH 2.3A 24.7MOHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.3 A-Shielded24.7mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.223NLT
FIXED IND 22UH 890MA 156MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%890 mA-Shielded156mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.224NLT
FIXED IND 220UH 285MA 1.3OHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%285 mA-Shielded1.3Ohm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.272NLT
FIXED IND 2.7UH 2.26A 28.6 MOHM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.7 µH±30%2.26 A-Shielded28.6mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.273NLT
FIXED IND 27UH 800MA 188.5 MOHM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±20%800 mA-Shielded188.5mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.274NLT
FIXED IND 270UH 255MA 1.52OHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite270 µH±20%255 mA-Shielded1.52Ohm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.332NLT
FIXED IND 3.3UH 2.23A 32.5 MOHM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%2.23 A-Shielded32.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.333NLT
FIXED IND 33UH 730MA 206.7 MOHM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%730 mA-Shielded206.7mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.334NLT
FIXED IND 330UH 230MA 2.21OHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%230 mA-Shielded2.21Ohm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.392NLT
FIXED IND 3.9UH 2.05A 35MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.9 µH±30%2.05 A-Shielded35mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.393NLT
FIXED IND 39UH 690MA 230.7 MOHM
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite39 µH±20%690 mA-Shielded230.7mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.394NLT
FIXED IND 390UH 210MA 2.4OHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite390 µH±20%210 mA-Shielded2.4Ohm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.472NLT
FIXED IND 4.7UH 1.9A 39 MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.9 A-Shielded39mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
PA4300.xxxNLT
PA4300.473NLT
FIXED IND 47UH 610MA 260MOHM SMD
Pulse Electronics
0
In Stock
6,000 : $0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%610 mA-Shielded260mOhm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
Showing
1 - 25
of 34

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.