Showing
1 - 25
of 128
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 5UH 12.8A 8 MOHM TH
FIXED IND 5UH 12.8A 8 MOHM TH
$4.43180
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-1000-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%12.8 A-Shielded8mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-1.000" Dia x 0.400" W (25.40mm x 10.16mm)-
FIXED IND 5UH 6.1A 15 MOHM TH
FIXED IND 5UH 6.1A 15 MOHM TH
$4.43180
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-530-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%6.1 A-Shielded15mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.530" Dia x 0.230" W (13.46mm x 5.84mm)-
FIXED IND 5UH 7.4A 12 MOHM TH
FIXED IND 5UH 7.4A 12 MOHM TH
$4.43180
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-700-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%7.4 A-Shielded12mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.650" Dia x 0.450" W (16.51mm x 11.43mm)-
FIXED IND 5UH 10.6A 10 MOHM TH
FIXED IND 5UH 10.6A 10 MOHM TH
$4.43180
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-800-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%10.6 A-Shielded10mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.800" Dia x 0.360" W (20.32mm x 9.14mm)-
FIXED IND 5UH 12.8A 8 MOHM TH
FIXED IND 5UH 12.8A 8 MOHM TH
$4.58550
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-1000HM-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%12.8 A-Shielded8mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-1.000" Dia (25.40mm)0.400" (10.16mm)
FIXED IND 5UH 6.1A 15 MOHM TH
FIXED IND 5UH 6.1A 15 MOHM TH
$4.58550
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-530HM-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%6.1 A-Shielded15mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.530" Dia (13.46mm)0.230" (5.84mm)
FIXED IND 5UH 7.4A 12 MOHM TH
FIXED IND 5UH 7.4A 12 MOHM TH
$4.58550
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-700HM-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%7.4 A-Shielded12mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.650" Dia (16.51mm)0.450" (11.43mm)
FIXED IND 5UH 10.6A 10 MOHM TH
FIXED IND 5UH 10.6A 10 MOHM TH
$4.58550
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT5-800HM-ND
PT
Bulk
ActiveToroidalIron Powder5 µH±15%10.6 A-Shielded10mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.800" Dia (20.32mm)0.360" (9.14mm)
FIXED IND 25UH 10.4A 14 MOHM TH
FIXED IND 25UH 10.4A 14 MOHM TH
$6.86170
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-1000-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%10.4 A-Shielded14mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-1.000" Dia x 0.400" W (25.40mm x 10.16mm)-
PT25-680
FIXED IND 25UH 4.4A 35 MOHM TH
$6.86170
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-680-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%4.4 A-Shielded35mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.680" Dia x 0.370" W (17.27mm x 9.40mm)-
FIXED IND 25UH 6.6A 25 MOHM TH
FIXED IND 25UH 6.6A 25 MOHM TH
$6.86170
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-800-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%6.6 A-Shielded25mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.800" Dia x 0.350" W (20.32mm x 8.89mm)-
FIXED IND 25UH 7A 20 MOHM TH
FIXED IND 25UH 7A 20 MOHM TH
$6.86170
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-900-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%7 A-Shielded20mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.900" Dia x 0.400" W (22.86mm x 10.16mm)-
FIXED IND 25UH 10.4A 14 MOHM TH
FIXED IND 25UH 10.4A 14 MOHM TH
$7.00690
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-1000HM-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%10.4 A-Shielded14mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-1.000" Dia (25.40mm)0.400" (10.16mm)
FIXED IND 25UH 4.4A 35 MOHM TH
FIXED IND 25UH 4.4A 35 MOHM TH
$7.00690
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-680HM-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%4.4 A-Shielded35mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.680" Dia (17.27mm)0.370" (9.40mm)
FIXED IND 25UH 6.6A 25 MOHM TH
FIXED IND 25UH 6.6A 25 MOHM TH
$7.00690
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-800HM-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%6.6 A-Shielded25mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.800" Dia (20.32mm)0.350" (8.89mm)
FIXED IND 25UH 7A 20 MOHM TH
FIXED IND 25UH 7A 20 MOHM TH
$7.00690
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT25-900HM-ND
PT
Bulk
ActiveToroidalIron Powder25 µH±15%7 A-Shielded20mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.900" Dia (22.86mm)0.400" (10.16mm)
FIXED IND 10UH 4.9A 20 MOHM TH
FIXED IND 10UH 4.9A 20 MOHM TH
$7.17710
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-530-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%4.9 A-Shielded20mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.530" Dia x 0.230" W (13.46mm x 5.84mm)-
FIXED IND 10UH 6.8A 15 MOHM TH
FIXED IND 10UH 6.8A 15 MOHM TH
$7.17710
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-680-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%6.8 A-Shielded15mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.680" Dia x 0.330" W (17.27mm x 8.38mm)-
FIXED IND 10UH 9.3A 10 MOHM TH
FIXED IND 10UH 9.3A 10 MOHM TH
$7.17710
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-820-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%9.3 A-Shielded10mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.820" Dia x 0.370" W (20.83mm x 9.40mm)-
FIXED IND 10UH 13.2A 8 MOHM TH
FIXED IND 10UH 13.2A 8 MOHM TH
$7.17710
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-990-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%13.2 A-Shielded8mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-0.990" Dia x 0.400" W (25.15mm x 10.16mm)-
FIXED IND 10UH 4.9A 20 MOHM TH
FIXED IND 10UH 4.9A 20 MOHM TH
$7.31980
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-530HM-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%4.9 A-Shielded20mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.530" Dia (13.46mm)0.230" (5.84mm)
FIXED IND 10UH 6.8A 15 MOHM TH
FIXED IND 10UH 6.8A 15 MOHM TH
$7.31980
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-680HM-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%6.8 A-Shielded15mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.680" Dia (17.27mm)0.330" (8.38mm)
FIXED IND 10UH 9.3A 10 MOHM TH
FIXED IND 10UH 9.3A 10 MOHM TH
$7.31980
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-820HM-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%9.3 A-Shielded10mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.820" Dia (20.83mm)0.370" (9.40mm)
FIXED IND 10UH 13.2A 8 MOHM TH
FIXED IND 10UH 13.2A 8 MOHM TH
$7.31980
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT10-990HM-ND
PT
Bulk
ActiveToroidalIron Powder10 µH±15%13.2 A-Shielded8mOhm Max----1 kHzThrough HoleRadial, Horizontal (Open)-0.990" Dia (25.15mm)0.400" (10.16mm)
FIXED IND 50UH 7A 25 MOHM TH
FIXED IND 50UH 7A 25 MOHM TH
$7.36990
0 - Immediate
API Delevan Inc.API Delevan Inc.
100
Non-Stock
PT50-1020-ND
PT
Bulk
ActiveToroidalIron Powder50 µH±15%7 A-Shielded25mOhm Max----1 kHzThrough HoleRadial, Vertical (Open)-1.020" Dia x 0.620" W (25.91mm x 15.75mm)-
Showing
1 - 25
of 128

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.