Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-MPIL0530 Series
FIXED IND 2.2UH 9A 35 MOHM SMD
$1.09000
7,915 - Immediate
ECS Inc.ECS Inc.
1
XC2392TR-ND
XC2392CT-ND
XC2392DKR-ND
ECS-MPIL0530
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%9 A-Shielded35mOhm Max----100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
ECS-MPIL0530 Series
FIXED IND 1.5UH 10A 25 MOHM SMD
$1.09000
2,594 - Immediate
ECS Inc.ECS Inc.
1
XC2391TR-ND
XC2391CT-ND
XC2391DKR-ND
ECS-MPIL0530
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%10 A-Shielded25mOhm Max----100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
ECS-MPIL0530 Series
FIXED IND 4.7UH 5A 60 MOHM SMD
$0.99000
1,453 - Immediate
ECS Inc.ECS Inc.
1
XC2394TR-ND
XC2394CT-ND
XC2394DKR-ND
ECS-MPIL0530
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%5 A-Shielded60mOhm Max----100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
ECS-MPIL0530 Series
FIXED IND 3.3UH 7A 38 MOHM SMD
$1.09000
1,000 - Immediate
ECS Inc.ECS Inc.
1
XC2393TR-ND
XC2393CT-ND
XC2393DKR-ND
ECS-MPIL0530
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%7 A-Shielded38mOhm Max----100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
ECS-MPIL0530 Series
FIXED IND 5.6UH SMD
$0.44216
0 - Immediate
6,000 - Factory
ECS Inc.ECS Inc.
2,000
Non-Stock
XC2395TR-ND
XC2395CT-ND
XC2395DKR-ND
ECS-MPIL0530
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%--Shielded-----100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
Showing
1 - 5
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.