CAD | USD

Showing
1 - 14
of 14
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-MPI2520
FIXED IND 10UH 1.1A 468 MOHM SMD
$1.58000
1,749 - Immediate
15,000 - Factory
ECS Inc.ECS Inc.
1
XC2415TR-ND
XC2415CT-ND
XC2415DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%1.1 A1.2AShielded468mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 900NH 3.2A 60 MOHM SMD
$1.32000
2,569 - Immediate
3,000 - Factory
ECS Inc.ECS Inc.
1
Non-Stock
XC2410TR-ND
XC2410CT-ND
XC2410DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-900 nH±20%3.2 A3.2AShielded60mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ECS-MPI2520
FIXED IND 4.7UH 1.6A 180MOHM SMD
$1.58000
921 - Immediate
3,000 - Factory
ECS Inc.ECS Inc.
1
XC2418TR-ND
XC2418CT-ND
XC2418DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%1.6 A1.9AShielded180mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 1UH 3.7A 42 MOHM SMD
$1.58000
2,975 - Immediate
ECS Inc.ECS Inc.
1
XC2416TR-ND
XC2416CT-ND
XC2416DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%3.7 A4AShielded42mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 6.8UH 1.3A 360MOHM SMD
$0.66870
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
ECS-MPI2520R1-6R8-R-ND
ECS-MPI2520
Tape & Reel (TR)
ActiveMolded-6.8 µH±20%1.3 A1.3AShielded360mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 1.5UH 2.4A 96 MOHM SMD
$0.61113
0 - Immediate
3,000 - Factory
ECS Inc.ECS Inc.
3,000
Non-Stock
ECS-MPI2520R0-1R5-R-ND
ECS-MPI2520
Tape & Reel (TR)
ActiveMolded-1.5 µH±20%2.4 A2.6AShielded96mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ECS-MPI2520
FIXED IND 3.3UH 1.6A 228MOHM SMD
$1.44000
2,940 - Immediate
ECS Inc.ECS Inc.
1
XC2412TR-ND
XC2412CT-ND
XC2412DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%1.6 A1.6AShielded228mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ECS-MPI2520
FIXED IND 1.5UH 2.9A 66 MOHM SMD
$0.66870
3,000 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
ECS-MPI2520R1-1R5-R-ND
ECS-MPI2520
Tape & Reel (TR)
ActiveMolded-1.5 µH±20%2.9 A3.4AShielded66mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 5.6UH 1.5A 240MOHM SMD
$0.66870
0 - Immediate
3,000 - Factory
ECS Inc.ECS Inc.
3,000
Non-Stock
ECS-MPI2520R1-5R6-R-ND
ECS-MPI2520
Tape & Reel (TR)
ActiveMolded-5.6 µH±20%1.5 A1.5AShielded240mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 3.3UH 1.8A 126MOHM SMD
$0.66870
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
ECS-MPI2520R1-3R3-R-ND
ECS-MPI2520
Tape & Reel (TR)
ActiveMolded-3.3 µH±20%1.8 A2.4AShielded126mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 2.2UH 2.3A 90 MOHM SMD
$1.58000
7,202 - Immediate
3,000 - Factory
ECS Inc.ECS Inc.
1
XC2417TR-ND
XC2417CT-ND
XC2417DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%2.3 A2.7AShielded90mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI2520
FIXED IND 470NH 4.1A 33.6MOHM SM
$0.61113
0 - Immediate
6,000 - Factory
ECS Inc.ECS Inc.
3,000
Non-Stock
XC2414TR-ND
XC2414CT-ND
XC2414DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%4.1 A4.4AShielded33.6mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ECS-MPI2520
FIXED IND 4.7UH 1.4A 288MOHM SMD
$1.44000
6,161 - Immediate
ECS Inc.ECS Inc.
1
XC2413TR-ND
XC2413CT-ND
XC2413DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%1.4 A1.4AShielded288mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
ECS-MPI2520
FIXED IND 2.2UH 2.2A 123.6 MOHM
$0.61113
0 - Immediate
9,000 - Factory
ECS Inc.ECS Inc.
3,000
Non-Stock
XC2411TR-ND
XC2411CT-ND
XC2411DKR-ND
ECS-MPI2520
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%2.2 A2.4AShielded123.6mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Showing
1 - 14
of 14