Showing
1 - 25
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AICC-02 Series
AICC-02-220K-T
FIXED IND 22UH 285MA 1.35 OHM TH
Abracon LLC
0
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.13324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Ferrite22 µH±10%285 mA-Unshielded1.35Ohm Max50 @ 2.52MHz13MHz--25°C ~ 105°C2.52 MHz-Through HoleAxial-0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 0.82UH 0.9A 120M
AICC-02-R82M-T
IND 0.82UH 0.9A 120M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite820 nH±20%900 mA-Unshielded120mOhm Max40 @ 25.2MHz200MHz--25°C ~ 105°C25.2 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 47UH 0.205A 2600M
AICC-02-470K-T
IND 47UH 0.205A 2600M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite47 µH±10%205 mA-Unshielded2.6Ohm Max60 @ 2.52MHz8.5MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 82UH 0.175A 3500M
AICC-02-820K-T
IND 82UH 0.175A 3500M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite82 µH±10%175 mA-Unshielded3.5Ohm Max60 @ 2.52MHz6MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 390UH 0.095A 13000M
AICC-02-391K-T
IND 390UH 0.095A 13000M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite390 µH±10%95 mA-Unshielded13Ohm Max60 @ 796kHz2.8MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 3.3UH 0.575A 300M
AICC-02-3R3M-T
IND 3.3UH 0.575A 300M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite3.3 µH±20%575 mA-Unshielded300mOhm Max50 @ 7.96MHz70MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 12UH 0.35A 880M
AICC-02-101K-T
IND 12UH 0.35A 880M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite100 µH±10%165 mA-Unshielded3.8Ohm Max60 @ 2.52MHz5.5MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 0.27UH 1.11A 80M
AICC-02-R27M-T
IND 0.27UH 1.11A 80M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite270 nH±20%1.11 A-Unshielded80mOhm Max40 @ 25.2MHz360MHz--25°C ~ 105°C25.2 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 270UH 0.12A 10500M
AICC-02-271K-T
IND 270UH 0.12A 10500M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite270 µH±10%120 mA-Unshielded10.5Ohm Max60 @ 796kHz3.7MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 5.6UH 0.5A 400M
AICC-02-5R6M-T
IND 5.6UH 0.5A 400M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±20%500 mA-Unshielded400mOhm Max45 @ 7.96MHz40MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 820UH 0.065A 20000M
AICC-02-821K-T
IND 820UH 0.065A 20000M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite820 µH±10%65 mA-Unshielded20Ohm Max60 @ 796kHz1.5MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 680UH 0.075A 26000M
AICC-02-681K-T
IND 680UH 0.075A 26000M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite680 µH±10%75 mA-Unshielded26Ohm Max60 @ 796kHz2MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 180UH 0.14A 6500M
AICC-02-181K-T
IND 180UH 0.14A 6500M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite180 µH±10%140 mA-Unshielded6.5Ohm Max60 @ 796kHz4.3MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 1.8UH 0.655A 230M
AICC-02-1R8M-T
IND 1.8UH 0.655A 230M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite1.8 µH±20%655 mA-Unshielded230mOhm Max50 @ 7.96MHz125MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 0.33UH 1.11A 80M
AICC-02-R33M-T
IND 0.33UH 1.11A 80M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite330 nH±20%1.11 A-Unshielded80mOhm Max40 @ 25.2MHz350MHz--25°C ~ 105°C25.2 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 18UH 0.315A 1200M
AICC-02-180K-T
IND 18UH 0.315A 1200M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite18 µH±10%315 mA-Unshielded1.2Ohm Max50 @ 2.52MHz15MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 8.2UH 0.425A 720M
AICC-02-8R2M-T
IND 8.2UH 0.425A 720M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite8.2 µH±20%425 mA-Unshielded720mOhm Max40 @ 7.96MHz28MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 560UH 0.085A 23000M
AICC-02-561K-T
IND 560UH 0.085A 23000M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite560 µH±10%85 mA-Unshielded23Ohm Max60 @ 796kHz2.3MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 6.8UH 0.47A 450M
AICC-02-6R8M-T
IND 6.8UH 0.47A 450M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite6.8 µH±20%470 mA-Unshielded450mOhm Max40 @ 7.96MHz30MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 0.68UH 0.9A 120M
AICC-02-R68M-T
IND 0.68UH 0.9A 120M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite680 nH±20%900 mA-Unshielded120mOhm Max40 @ 25.2MHz250MHz--25°C ~ 105°C25.2 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 220UH 0.13A 9500M
AICC-02-221K-T
IND 220UH 0.13A 9500M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite220 µH±10%130 mA-Unshielded9.5Ohm Max60 @ 796kHz4MHz--25°C ~ 105°C796 kHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 12UH 0.35A 880M
AICC-02-120K-T
IND 12UH 0.35A 880M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite12 µH±10%350 mA-Unshielded880mOhm Max45 @ 2.52MHz20MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 27UH 0.285A 1350M
AICC-02-270K-T
IND 27UH 0.285A 1350M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite27 µH±10%270 mA-Unshielded1.5Ohm Max50 @ 2.52MHz11MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 1.5UH 0.7A 200M
AICC-02-1R5M-T
IND 1.5UH 0.7A 200M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite1.5 µH±20%700 mA-Unshielded200mOhm Max45 @ 7.96MHz150MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
IND 4.7UH 0.56A 350M
AICC-02-4R7M-T
IND 4.7UH 0.56A 350M
Abracon LLC
0
In Stock
5,000 : $0.15862
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite4.7 µH±20%560 mA-Unshielded350mOhm Max45 @ 7.96MHz50MHz--25°C ~ 105°C7.96 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
Showing
1 - 25
of 44

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.