Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 20,000 : $0.12897 - | - | Active | - | Ferrite | 100 nH | ±20% | 1.4 A | - | Unshielded | 85mOhm Max | 30 @ 25.2MHz | 280MHz | - | -20°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 20,000 : $0.12897 - | - | Active | - | Ferrite | 120 nH | ±20% | 1.35 A | - | Unshielded | 85mOhm Max | 30 @ 25.2MHz | 280MHz | - | -20°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 20,000 : $0.12897 - | - | Active | - | Ferrite | 560 nH | ±20% | 950 mA | - | Unshielded | 170mOhm Max | 40 @ 25.2MHz | 180MHz | - | -20°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 10 µH | ±10% | 370 mA | - | Unshielded | 720mOhm Max | 40 @ 7.96MHz | 22MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 100 µH | ±10% | 165 mA | - | Unshielded | 3.7Ohm Max | 50 @ 2.52MHz | 5.5MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 1 mH | ±10% | 60 mA | - | Unshielded | 30Ohm Max | 50 @ 796kHz | 1.15MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 12 µH | ±10% | 350 mA | - | Unshielded | 800mOhm Max | 40 @ 2.52MHz | 20MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 120 µH | ±10% | 160 mA | - | Unshielded | 3.8Ohm Max | 60 @ 796kHz | 5.4MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 15 µH | ±10% | 335 mA | - | Unshielded | 880mOhm Max | 40 @ 2.52MHz | 16MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 150 µH | ±10% | 150 mA | - | Unshielded | 4.9Ohm Max | 60 @ 796kHz | 4.75MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 1 µH | ±10% | 815 mA | - | Unshielded | 180mOhm Max | 40 @ 25.2MHz | 135MHz | - | -20°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 1.2 µH | ±10% | 740 mA | - | Unshielded | 180mOhm Max | 40 @ 7.96MHz | 135MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 22 µH | ±10% | 285 mA | - | Unshielded | 1.2Ohm Max | 40 @ 2.52MHz | 13MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 220 µH | ±10% | 130 mA | - | Unshielded | 6.5Ohm Max | 60 @ 796kHz | 4MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 270 µH | ±10% | 120 mA | - | Unshielded | 7.5Ohm Max | 60 @ 796kHz | 3.7MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 2.2 µH | ±10% | 630 mA | - | Unshielded | 250mOhm Max | 40 @ 7.96MHz | 80MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 2.7 µH | ±10% | 595 mA | - | Unshielded | 280mOhm Max | 40 @ 7.96MHz | 80MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 33 µH | ±10% | 255 mA | - | Unshielded | 1.5Ohm Max | 40 @ 2.52MHz | 10MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 39 µH | ±10% | 240 mA | - | Unshielded | 1.7Ohm Max | 40 @ 2.52MHz | 9.5MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 47 µH | ±10% | 205 mA | - | Unshielded | 2.3Ohm Max | 50 @ 2.52MHz | 8.5MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 470 µH | ±10% | 90 mA | - | Unshielded | 17.5Ohm Max | 60 @ 796kHz | 2.56MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 4.7 µH | ±10% | 530 mA | - | Unshielded | 350mOhm Max | 40 @ 7.96MHz | 45MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 5.6 µH | ±10% | 500 mA | - | Unshielded | 400mOhm Max | 40 @ 7.96MHz | 40MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 68 µH | ±10% | 185 mA | - | Unshielded | 2.9Ohm Max | 50 @ 2.52MHz | 6.5MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - | |||
0 In Stock | 5,000 : $0.14523 - | - | Active | - | Ferrite | 680 µH | ±10% | 75 mA | - | Unshielded | 20Ohm Max | 60 @ 796kHz | 2MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | - |