Fixed Inductors

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
100 nH120 nH150 nH220 nH330 nH560 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH
Current Rating (Amps)
1.8 A2.3 A2.4 A2.8 A3.2 A4.2 A5.2 A6.6 A7.5 A9.5 A10 A14.5 A16 A19 A
Current - Saturation (Isat)
1.7A3.5A4.1A4.3A5.1A6.3A7.1A10.6A11.5A13.1A14.7A17A19A24A
DC Resistance (DCR)
2.6mOhm Max3.1mOhm Max3.6mOhm Max4.8mOhm Max6.5mOhm Max10mOhm Max12.1mOhm Max17mOhm Max26mOhm Max35mOhm Max58mOhm Max85mOhm Max95mOhm Max120mOhm Max
Supplier Device Package
-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
45,601
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.44960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
7.5 A
13.1A
Shielded
17mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
4,295
In Stock
1 : $1.24000
Cut Tape (CT)
2,000 : $0.56398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
10 µH
±20%
2.3 A
3.5A
Shielded
155mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
3,143
In Stock
1 : $1.24000
Cut Tape (CT)
2,000 : $0.56398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
5.2 A
7.1A
Shielded
35mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
31,863
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.44960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
4.2 A
6.3A
Shielded
58mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
3,191
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.51034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
15 µH
±20%
1.8 A
1.7A
Shielded
260mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
1,353
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.55303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Metal
150 nH
±20%
19 A
24A
Shielded
3.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
0518CDMCCDS
0518CDMCCDS-R33MC
FIXED IND 330NH 14.5A 6.5MOHM SM
Sumida America Components Inc.
3,812
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.51034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
330 nH
±20%
14.5 A
19A
Shielded
6.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
3,621
In Stock
1 : $1.24000
Cut Tape (CT)
2,000 : $0.45716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
5.6 µH
±20%
2.8 A
4.1A
Shielded
95mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
3,849
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.43847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Metal
100 nH
±20%
20 A
25A
Shielded
3.1mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
1,968
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.49792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Metal
120 nH
±20%
21 A
24.5A
Shielded
2.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
1,739
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.55303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Metal
220 nH
±20%
16 A
17A
Shielded
4.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
0518CDMCCDS
0518CDMCCDS-R68MC
FIXED IND 680NH 9.5A 12.1MOHM SM
Sumida America Components Inc.
1,496
In Stock
1 : $1.29000
Cut Tape (CT)
2,000 : $0.55793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Metal
680 nH
±20%
9.5 A
11.5A
Shielded
12.1mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
0518CDMCCDS
0518CDMCCDS-6R8MC
FIXED IND 6.8UH 2.4A 120MOHM SMD
Sumida America Components Inc.
221
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.51034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
6.8 µH
±20%
2.4 A
4.3A
Shielded
120mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
56
In Stock
1 : $1.27000
Cut Tape (CT)
4,000 : $0.54635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
3.2 A
5.1A
Shielded
85mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
4,000 : $0.54635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
560 nH
±20%
10 A
14.7A
Shielded
10mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
4,000 : $0.54635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1.5 µH
±20%
6.6 A
10.6A
Shielded
26mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.