Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VCH Series
VCHA042A-2R2MS6
FIXED IND 2.2UH 5.8A 23MOHM SMD
Delta Electronics/Cyntec
10,094
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal2.2 µH±20%5.8 A4.5AUnshielded23mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-4R7MS6
FIXED IND 4.7UH 4A 53.8MOHM SMD
Delta Electronics/Cyntec
8,788
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal4.7 µH±20%4 A3.2AUnshielded53.8mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-1R0MS6
FIXED IND 1UH 8.9A 10.5MOHM SMD
Delta Electronics/Cyntec
5,032
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal1 µH±20%8.9 A6.7AUnshielded10.5mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-3R3MS6
FIXED IND 3.3UH 4.6A 36.8MOHM SM
Delta Electronics/Cyntec
2,469
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal3.3 µH±20%4.6 A3.4AUnshielded36.8mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-5R6MS6
FIXED IND 5.6UH 3.4A 71.1MOHM SM
Delta Electronics/Cyntec
2,298
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal5.6 µH±20%3.4 A2.5AUnshielded71.1mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-6R8MS6
FIXED IND 6.8UH 2.9A 92.5MOHM SM
Delta Electronics/Cyntec
4,250
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal6.8 µH±20%2.9 A2.2AUnshielded92.5mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-100MS6
FIXED IND 10UH 2.5A 129MOHM SMD
Delta Electronics/Cyntec
1,865
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal10 µH±20%2.5 A2AUnshielded129mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
VCH Series
VCHA042A-1R5MS6
FIXED IND 1.5UH 7.3A 15.4MOHM SM
Delta Electronics/Cyntec
1,815
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $0.95845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal1.5 µH±20%7.3 A5.3AUnshielded15.4mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.