Fixed Inductors

Results: 282
Stocking Options
Environmental Options
Media
Exclude
282Results
Applied FiltersRemove All

Showing
of 282
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603CS-R15XJRW
FIXED IND 390NH 100MA 4.35 OHM
Coilcraft
28,374
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
390 nH
±5%
100 mA
-
Unshielded
4.35Ohm Max
25 @ 100MHz
780MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R15XJRW
FIXED IND 180NH 240MA 1.25 OHM
Coilcraft
27,433
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
180 nH
±5%
240 mA
-
Unshielded
1.25Ohm Max
25 @ 100MHz
990MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-6N8XJRW
FIXED IND 1.8NH 700MA 45 MOHM
Coilcraft
25,788
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
1.8 nH
±5%
700 mA
-
Unshielded
45mOhm Max
16 @ 250MHz
12.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-6N8XJRW
FIXED IND 82NH 400MA 540 MOHM
Coilcraft
23,403
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
82 nH
±5%
400 mA
-
Unshielded
540mOhm Max
34 @ 150MHz
1.7GHz
AEC-Q200
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R15XJRW
FIXED IND 1.6NH 700MA 30 MOHM
Coilcraft
19,745
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
1.6 nH
±5%
700 mA
-
Unshielded
30mOhm Max
24 @ 250MHz
12.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R15XJRW
FIXED IND 150NH 280MA 920 MOHM
Coilcraft
18,109
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
150 nH
±5%
280 mA
-
Unshielded
920mOhm Max
28 @ 150MHz
990MHz
AEC-Q200
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XJRW
FIXED IND 3.3NH 700MA 45 MOHM
Coilcraft
14,505
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
3.3 nH
±5%
700 mA
-
Unshielded
45mOhm Max
35 @ 250MHz
5.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-6N8XJRW
FIXED IND 6.8NH 700MA 110 MOHM
Coilcraft
14,335
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
6.8 nH
±5%
700 mA
-
Unshielded
110mOhm Max
27 @ 250MHz
5.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XGRW
FIXED IND 2.2NH 100MA 250 MOHM
Coilcraft
13,359
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
2.2 nH
±5%
100 mA
-
Unshielded
250mOhm Max
13 @ 250MHz
12.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-6N8XJRW
FIXED IND 220NH 200MA 2.1 OHM
Coilcraft
13,342
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
220 nH
±5%
200 mA
-
Unshielded
2.1Ohm Max
25 @ 100MHz
900MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R33XGRW
FIXED IND 39NH 600MA 250 MOHM
Coilcraft
12,474
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
39 nH
±5%
600 mA
-
Unshielded
250mOhm Max
40 @ 250MHz
2.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XGRW
FIXED IND 72NH 400MA 490 MOHM
Coilcraft
11,906
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
72 nH
±5%
400 mA
-
Unshielded
490mOhm Max
34 @ 150MHz
1.7GHz
AEC-Q200
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R15XJRW
FIXED IND 12NH 700MA 130 MOHM
Coilcraft
11,647
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
12 nH
±5%
700 mA
-
Unshielded
130mOhm Max
35 @ 250MHz
4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XJRW
FIXED IND 30NH 600MA 220 MOHM
Coilcraft
11,335
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
30 nH
±5%
600 mA
-
Unshielded
220mOhm Max
37 @ 250MHz
2.25GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XGRW
FIXED IND 8.2NH 700MA 115 MOHM
Coilcraft
10,227
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
8.2 nH
±5%
700 mA
-
Unshielded
115mOhm Max
30 @ 250MHz
4.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XJRW
FIXED IND 68NH 600MA 340 MOHM
Coilcraft
9,993
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
68 nH
±5%
600 mA
-
Unshielded
340mOhm Max
37 @ 200MHz
1.7GHz
AEC-Q200
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XGRW
FIXED IND 56NH 600MA 310 MOHM
Coilcraft
9,305
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
56 nH
±5%
600 mA
-
Unshielded
310mOhm Max
38 @ 200MHz
1.9GHz
AEC-Q200
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R33XGRW
FIXED IND 3.6NH 700MA 63 MOHM
Coilcraft
8,476
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
3.6 nH
±5%
700 mA
-
Unshielded
63mOhm Max
22 @ 250MHz
5.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-7N5XGRW
FIXED IND 43NH 600MA 280 MOHM
Coilcraft
7,224
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
43 nH
±5%
600 mA
-
Unshielded
280mOhm Max
38 @ 250MHz
2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R15XJRW
FIXED IND 27NH 600MA 220 MOHM
Coilcraft
7,055
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
27 nH
±5%
600 mA
-
Unshielded
220mOhm Max
40 @ 250MHz
2.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-6N8XJRW
FIXED IND 100NH 400MA 580 MOHM
Coilcraft
6,946
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
100 nH
±5%
400 mA
-
Unshielded
580mOhm Max
34 @ 150MHz
1.4GHz
AEC-Q200
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R33XGRW
FIXED IND 9.5NH 700MA 135 MOHM
Coilcraft
6,718
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
9.5 nH
±5%
700 mA
-
Unshielded
135mOhm Max
28 @ 250MHz
5.4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R33XGRW
FIXED IND 250NH 120MA 3.55 OHM
Coilcraft
6,660
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
250 nH
±5%
120 mA
-
Unshielded
3.55Ohm Max
25 @ 100MHz
822MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-6N8XJRW
FIXED IND 11NH 700MA 130 MOHM
Coilcraft
6,604
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
11 nH
±5%
700 mA
-
Unshielded
130mOhm Max
30 @ 250MHz
4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0603CS-R33XGRW
FIXED IND 5.1NH 700MA 140 MOHM
Coilcraft
6,586
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
5.1 nH
±5%
700 mA
-
Unshielded
140mOhm Max
20 @ 250MHz
5.7GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
Showing
of 282

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.