Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 10,000 Marketplace | Obsolete | Bulk Bulk | Obsolete | Multilayer | Non-Magnetic | 24 nH | ±5% | 200 mA | - | Unshielded | 1Ohm Max | 8 @ 100MHz | 1.9GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock 10,000 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Multilayer | Non-Magnetic | 1.2 nH | ±0.3nH | 400 mA | - | Unshielded | 60mOhm Max | 8 @ 100MHz | 6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
9,785 In Stock | 1 : $0.32000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 43 nH | ±5% | 150 mA | - | Unshielded | 1.9Ohm Max | 8 @ 100MHz | 1.8GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
24,263 In Stock | 1 : $0.37000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 68 nH | ±5% | 120 mA | - | Unshielded | 4Ohm Max | 8 @ 100MHz | 1.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
16,687 In Stock | 1 : $0.37000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 2.7 nH | ±0.3nH | 400 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 5.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
10,613 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.05134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 1.2 nH | ±0.2nH | 400 mA | - | Unshielded | 60mOhm Max | 8 @ 100MHz | 6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
7,765 In Stock | 1 : $0.43000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Multilayer | Non-Magnetic | 9.1 nH | ±0.2nH | 320 mA | - | Unshielded | 380mOhm Max | 8 @ 100MHz | 3.1GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
108 In Stock | 1 : $0.38000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Multilayer | Non-Magnetic | 18 nH | ±2% | 240 mA | - | Unshielded | 700mOhm Max | 8 @ 100MHz | 2.2GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | 10,000 : $0.05166 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Multilayer | Non-Magnetic | 3.9 nH | ±0.3nH | 360 mA | - | Unshielded | 150mOhm Max | 8 @ 100MHz | 5.2GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 6.8 nH | ±5% | 320 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 4GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | 10,000 : $0.05134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 1 nH | ±0.2nH | 400 mA | - | Unshielded | 50mOhm Max | 8 @ 100MHz | 6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 1.8 nH | ±0.2nH | 400 mA | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | 10,000 : $0.05134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 5.6 nH | ±0.2nH | 340 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 4.6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 10 nH | ±2% | 320 mA | - | Unshielded | 410mOhm Max | 8 @ 100MHz | 2.8GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 68 nH | ±2% | 120 mA | - | Unshielded | 4Ohm Max | 8 @ 100MHz | 1.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 82 nH | ±2% | 110 mA | - | Unshielded | 4.5Ohm Max | 8 @ 100MHz | 1.4GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 100 nH | ±2% | 90 mA | - | Unshielded | 5.5Ohm Max | 8 @ 100MHz | 1.2GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 1.8 nH | ±0.3nH | 400 mA | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 4.7 nH | ±0.3nH | 360 mA | - | Unshielded | 170mOhm Max | 8 @ 100MHz | 4.8GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 5.6 nH | ±0.3nH | 340 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 4.6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 6.8 nH | ±5% | 320 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 4GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 8.2 nH | ±5% | 320 mA | - | Unshielded | 350mOhm Max | 8 @ 100MHz | 3.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | 10,000 : $0.03937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 10 nH | ±5% | 320 mA | - | Unshielded | 410mOhm Max | 8 @ 100MHz | 2.8GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 12 nH | ±5% | 320 mA | - | Unshielded | 450mOhm Max | 8 @ 100MHz | 2.8GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
0 In Stock | 10,000 : $0.03937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Non-Magnetic | 15 nH | ±5% | 240 mA | - | Unshielded | 600mOhm Max | 8 @ 100MHz | 2.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |