Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
GL Series
GL2R0KA7B250
FIXED IND 2UH 250MA 1.45 OHM TH
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder2 µH±10%250 mA-Unshielded1.45Ohm----55°C ~ 125°C-Through HoleNonstandard-0.102" L x 0.065" Sq Pyramid (2.59mm x 1.65mm)-
GL Series
GL110KA7B115
FIXED IND 11UH 115MA 7 OHM TH
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder11 µH±10%115 mA-Unshielded7Ohm----55°C ~ 125°C-Through HoleNonstandard-0.182" L x 0.072" Sq Pyramid (4.62mm x 1.83mm)-
FIXED IND 470NH 815MA 190MOHM SM
GLMR47KAT1A
FIXED IND 470NH 815MA 190MOHM SM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder470 nH±10%815 mA-Unshielded190mOhm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.127" L x 0.080" W (3.23mm x 2.03mm)0.105" (2.67mm)
FIXED IND 700NH 619MA 320MOHM SM
GLMR70KAT1A
FIXED IND 700NH 619MA 320MOHM SM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder700 nH±10%619 mA-Unshielded320mOhm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.127" L x 0.080" W (3.23mm x 2.03mm)0.105" (2.67mm)
FIXED IND 1.1UH 438MA 640MOHM SM
GLM1R1KAT1A
FIXED IND 1.1UH 438MA 640MOHM SM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder1.1 µH±10%438 mA-Unshielded640mOhm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.127" L x 0.080" W (3.23mm x 2.03mm)0.105" (2.67mm)
FIXED IND 2UH 277MA 1.6 OHM SMD
GLM2R0KAT1A
FIXED IND 2UH 277MA 1.6 OHM SMD
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder2 µH±10%277 mA-Unshielded1.6Ohm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.127" L x 0.080" W (3.23mm x 2.03mm)0.105" (2.67mm)
FIXED IND 3.8UH 182MA 3.7OHM SMD
GLM3R8KAT1A
FIXED IND 3.8UH 182MA 3.7OHM SMD
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder3.8 µH±10%182 mA-Unshielded3.7Ohm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.127" L x 0.080" W (3.23mm x 2.03mm)0.105" (2.67mm)
FIXED IND 1.47UH 694MA 330 MOHM
GLN1R47KAT1A
FIXED IND 1.47UH 694MA 330 MOHM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder1.47 µH±10%694 mA-Unshielded330mOhm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.245" L x 0.133" W (6.22mm x 3.38mm)0.117" (2.97mm)
FIXED IND 2UH 494MA 650 MOHM SMD
GLN2R0KAT1A
FIXED IND 2UH 494MA 650 MOHM SMD
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder2 µH±10%494 mA-Unshielded650mOhm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.245" L x 0.133" W (6.22mm x 3.38mm)0.117" (2.97mm)
FIXED IND 3.3UH 350MA 1.29OHM SM
GLN3R3KAT1A
FIXED IND 3.3UH 350MA 1.29OHM SM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder3.3 µH±10%350 mA-Unshielded1.29Ohm Max----55°C ~ 125°C1 MHzSurface MountNonstandard-0.245" L x 0.133" W (6.22mm x 3.38mm)0.117" (2.97mm)
FIXED IND 6UH 236MA 2.85 OHM SMD
GLN6R0KAT1A
FIXED IND 6UH 236MA 2.85 OHM SMD
KYOCERA AVX
0
In Stock
Obsolete
Bulk
ObsoleteDrum Core, WirewoundIron Powder6 µH±10%236 mA-Unshielded2.85Ohm----55°C ~ 125°C1 MHzSurface MountNonstandard-0.245" L x 0.133" W (6.22mm x 3.38mm)0.117" (2.97mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.